TDK SLF10165T-4R7N4R73PF

Inductor Power Shielded Wirewound 4.7uH 30% 100KHz Ferrite 4.7A 15.2mOhm DCR Blister T/R
$ 0.482
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK SLF10165T-4R7N4R73PF.

TDK

Datasheet4 pages6 years ago

IHS

_legacy Avnet

Inventory History

3 month trend:
-19.63%

CAD Models

Download TDK SLF10165T-4R7N4R73PF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-09-30
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2026-03-31
LTD Date2026-12-31
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

TAIYO YUDENNS10145T4R7NNA
Inductor Power Shielded Wirewound 4.7uH 30% 100KHz 5.03A 0.01728Ohm DCR T/R
Inductor Power Shielded Wirewound 4.7uH 30% 100KHz 11Q-Factor Ferrite 5.5A 0.014Ohm DCR T/R
Inductor Power Shielded Wirewound 4.7uH 30% 100KHz Ferrite 5.4A 0.018Ohm DCR 4040 T/R
Inductor Power Shielded Wirewound 4.7uH 30% 100KHz Ferrite 5.6A 15.3mOhm DCR Blister T/R
TAIYO YUDENNS10155T4R7NNA
Inductor Power Shielded Wirewound 4.7uH 30% 100KHz 6.01A 0.0135Ohm DCR T/R
Inductor Power Shielded Wirewound 4.7uH 30% 100KHz 12Q-Factor Ferrite 5.5A 0.0125Ohm DCR T/R

Descriptions

Descriptions of TDK SLF10165T-4R7N4R73PF provided by its distributors.

Inductor Power Shielded Wirewound 4.7uH 30% 100KHz Ferrite 4.7A 15.2mOhm DCR Blister T/R
General Purpose Inductor, 4.7uH, 30%, 1 Element, Ferrite-Core, SMD, 4040, ROHS COMPLIANT
INDUCTOR, 4.7UH, SHIELDED, 4.7A; Inductance: 4.7µH; RMS Current (Irms): 4.7A; Inductor Construction: Shielded; Saturation Current (Isat): 6.1A; Product Range: SLF Se; Available until stocks are exhausted Alternative available

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • SLF10165T4R7N4R73PF