Bourns SRR7045-390M

Inductor Power Shielded Wirewound 39uH 20% 1KHz 26Q-Factor Ferrite 1.1A 130mOhm DCR T/R
$ 0.374
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR7045-390M.

IHS

Datasheet3 pages5 years ago

Master Electronics

Inventory History

3 month trend:
-1.27%

CAD Models

Download Bourns SRR7045-390M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.374
$ 0.389
Stock
32,557
1
Authorized Distributors
6
4
Inductance
39 µH
39 µH
Tolerance
20 %
20 %
Current Rating
1.1 A
1.1 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
130 mΩ
130 mΩ
Q Factor
26
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-09-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 39uH 20% 100KHz Ferrite 1.4A 0.15Ohm DCR 4040 T/R
General Purpose Inductor, 39uH, 15%, 1 Element, Ferrite-Core, SMD, 3939
Inductor Power Shielded Wirewound 39uH 20% 100KHz 1.25A 0.18Ohm DCR 2424 T/R
Inductor Power Shielded Bobbin Core 39uH 15% 100KHz 31Q-Factor Ferrite 1.1A 0.12Ohm DCR T/R
Inductor Power Shielded Wirewound 39uH 20% 1KHz Ferrite 1.17A 0.19Ohm DCR Automotive AEC-Q200 T/R
Ind Power Shielded Wirewound 39uH 20% 10KHz 860mA T/R

Descriptions

Descriptions of Bourns SRR7045-390M provided by its distributors.

Inductor Power Shielded Wirewound 39uH 20% 1KHz 26Q-Factor Ferrite 1.1A 130mOhm DCR T/R
General Purpose Inductor, 39uH, 20%, 1 Element, Ferrite-Core, SMD, 2828
Ind7X7X4.5Mm,39Uh20%1.1A, shdsmd /Tape & Reel - 13" Reel |Bourns, Inc. SRR7045-390M
100KHz 13MHz 950mA 1.5A 26@2.52MHz 39¦ÌH 130m¦¸ ¡À20% 7045 , 7mm*7mm*4.8mm
FIXED IND 39UH 1.1A 130 MOHM SMD
SRR7045 Nonstandard 0.276Lx0.276W 7.00mmx7.00mm 39muH

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.