Bourns SRR1210-121M

Inductor Power Shielded Wirewound 120uH 20% 1KHz 13Q-Factor Ferrite 2.3A 0.17Ohm DCR T/R
$ 0.667
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR1210-121M.

JRH Electronics

Datasheet3 pages7 years ago

Farnell

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+86.03%

CAD Models

Download Bourns SRR1210-121M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.667
$ 0.81
Stock
36,377
29,110
Authorized Distributors
6
6
Inductance
120 µH
120 µH
Tolerance
20 %
20 %
Current Rating
2.3 A
2.3 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
170 mΩ
170 mΩ
Q Factor
13
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

General Purpose Inductor, 120uH, 20%, 1 Element, Ferrite-Core, SMD, 4747
Inductor Power Shielded Wirewound 120uH 20% 100KHz Ferrite 1.3A 0.185Ohm DCR 4949 T/R
Inductor Power Shielded Wirewound 120uH 20% 1KHz 40Q-Factor Ferrite 0.9A 0.38Ohm DCR T/R
Inductor Power Shielded Wirewound 120uH 15% 1KHz 13Q-Factor Ferrite 1A 0.26Ohm DCR T/R
Inductor Power Shielded Wirewound 120uH 20% 100KHz 0.77A 0.484Ohm DCR 2424 T/R
Inductor Power Shielded Wirewound 120uH 20% 100KHz Ferrite 1.08A 0.35Ohm DCR T/R

Descriptions

Descriptions of Bourns SRR1210-121M provided by its distributors.

Inductor Power Shielded Wirewound 120uH 20% 1KHz 13Q-Factor Ferrite 2.3A 0.17Ohm DCR T/R
General Purpose Inductor, 120uH, 20%, 1 Element, Ferrite-Core, SMD, 4747
Fixed Inductor Nonstandard 120µH ±20% 2.3A 170mΩ 2.6MHz 13@796kHz
100KHz 2.6MHz 1.9A 2.3A 13@796kHz 120¦ÌH 170m¦¸ ¡À20% 1210 , 12mm*12mm*10mm
Inductor, Shielded, 120Uh, 1.9A, Smd; Inductance:120Μh; Rms Current (Irms):2.3A; Inductor Construction:Shielded; Saturation Current (Isat):1.9A; Product Range:Srr1210 Series; Inductor Case/Package:-; Dc Resistance Max:170Mohm Rohs Compliant: Yes |Bourns, Inc. SRR1210-121M

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRR1210-121M.