Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SRR1806-102M

Inductor Power Shielded Wirewound 1000uH 20% 100KHz 46Q-Factor Ferrite 0.45A 2.16Ohm DCR T/R
$ 0.561
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR1806-102M.

Newark

Datasheet3 pages7 years ago

Farnell

element14

Inventory History

3 month trend:
-49.75%

CAD Models

Download Bourns SRR1806-102M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-03-25
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Inductor Power Shielded Wirewound 1mH 20% 100KHz 530mA 2.01Ohm DCR T/R
Inductor Power Bobbin Core 1000uH 20% 100KHz 10Q-Factor Ferrite 0.5A 1.8Ohm DCR T/R
Inductor Power Shielded Wirewound 1000uH 20% 1KHz 90Q-Factor Ferrite 0.33A 2.37Ohm DCR T/R
Inductor Power Shielded Wirewound 1mH 20% 100KHz Ferrite 250mA 2.736Ohm DCR Blister T/R
TAIYO YUDENNS10145T102MNA
Inductor Power Shielded Wirewound 1mH 20% 100KHz 320mA 3.096Ohm DCR T/R
Inductor Power Shielded Wirewound 1000uH 20% 100KHz 40Q-Factor Ferrite 0.15A 3.4Ohm DCR T/R

Descriptions

Descriptions of Bourns SRR1806-102M provided by its distributors.

Inductor Power Shielded Wirewound 1000uH 20% 100KHz 46Q-Factor Ferrite 0.45A 2.16Ohm DCR T/R
General Purpose Inductor, 1000uH, 20%, 1 Element, Ferrite-Core, SMD, 7255
FIXED IND 1MH 450MA 2.16 OHM SMD
SRR1806 Nonstandard 0.720Lx0.551W 18.30mmx14.00mm 1mH
INDUCTOR, SHIELDED, 1MH, 900MA, SMD
450mA 1mH ±20% 900mA SMD,14x18.3mm Power Inductors ROHS
100KHz 1.5MHz 900mA 450mA 46@796kHz 1mH 2.16Ω ±20% SMD,14X18.3MM standard mounting,SMD mount 18.3mm*14mm*7.1mm
POWER INDUCTOR, 1000UH, 1A 20% 2MHZ; Inductance:1mH; Inductance Tolerance:± 20%; DC Resistance Max:1.8ohm; DC Current Rating:1A; Q Factor:10; Self Resonant Frequency:2MHz; Q Test Frequency:796kHz; Core Material:Ferrite; No. of Pins:2

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRR1806-102M.