Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns PM74SH-102M-RC

General Purpose Inductor, 1000uH, 20%, 1 Element, Ferrite-Core, SMD, 2828
$ 0.389
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PM74SH-102M-RC.

Inventory History

3 month trend:
-2.50%

Alternate Parts

Price @ 1000
$ 0.389
$ 0.34
Stock
2,337
249,688
Authorized Distributors
4
6
Inductance
1 mH
1 mH
Tolerance
20 %
20 %
Current Rating
250 mA
250 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
2.37 Ω
2.37 Ω
Q Factor
-
90
Test Frequency
1 kHz
1 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-09-29
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

TAIYO YUDENNS10145T102MNA
Inductor Power Shielded Wirewound 1mH 20% 100KHz 320mA 3.096Ohm DCR T/R
Inductor Power Shielded Wirewound 1000uH 20% 1KHz 90Q-Factor Ferrite 0.33A 2.37Ohm DCR T/R
Inductor Power Shielded Wirewound 1mH 20% 100KHz Ferrite 250mA 2.736Ohm DCR Blister T/R
Inductor Power Shielded Wirewound 1mH 20% 1KHz Ferrite 290mA 3.36Ohm DCR Blister T/R
Inductor Power Shielded Wirewound 1mH 15% 1KHz 85Q-Factor Ferrite 300mA 2.5Ohm DCR T/R
Wurth Elektronik74404064102
POWER INDUCTOR General Purpose Inductor, 1000uH, 10%, 1 Element, SMD, 2424

Descriptions

Descriptions of Bourns PM74SH-102M-RC provided by its distributors.

General Purpose Inductor, 1000uH, 20%, 1 Element, Ferrite-Core, SMD, 2828
Ind Power Shielded Bobbin Core 1mH 20% 100KHz 90Q-Factor Ferrite 250mA T/R
Ind7X7X4.5Mm,1000Uh20%0.25A, shdsmd /Tape; |Bourns Jw Miller PM74SH-102M-RC
FIXED IND 1MH 250MA 2.4 OHM SMD
100KHz 3MHz 150mA 250mA 90@252kHz 1mH 2.4Ω ±20% SMD,7X7MM standard mounting,SMD mount 7mm*7mm*4.8mm
160mA 1mH ±20% 160mA SMD,7x7mm Power Inductors ROHS
PM74SH Nonstandard 0.276Lx0.276W 7.00mmx7.00mm 1mH

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.