Bourns PM7032S-6R8M-RC

General Purpose Inductor, 6.8uH, 20%, 1 Element, Ferrite-Core, SMD, 2828
$ 0.695
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PM7032S-6R8M-RC.

IHS

Datasheet3 pages7 years ago

Electro Sonic

_legacy Avnet

Alternate Parts

Price @ 1000
$ 0.695
$ 0.357
Stock
21,779
82,216
Authorized Distributors
4
6
Inductance
6.8 µH
6.8 µH
Tolerance
20 %
20 %
Current Rating
1.6 A
1.6 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
54 mΩ
54 mΩ
Q Factor
-
17
Test Frequency
100 kHz
1 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Ferrite 1.74A 46.8mOhm DCR Blister T/R
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Ferrite 2.04A 0.0468Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Ferrite 1.8A 0.06Ohm DCR 2424 T/R
General Purpose Inductor, 6.8uH, 20%, 1 Element, Ferrite-Core, SMD
Inductor Power Shielded Wirewound 6.8uH 20% 1KHz 17Q-Factor Ferrite 1.6A 0.054Ohm DCR T/R
Ind Power Semi-Shielded Wirewound 6.8uH 20% 100KHz Ferrite 1.65A 2020 T/R

Descriptions

Descriptions of Bourns PM7032S-6R8M-RC provided by its distributors.

General Purpose Inductor, 6.8uH, 20%, 1 Element, Ferrite-Core, SMD, 2828
Ind Power Shielded Bobbin Core 6.8uH 20% 1KHz 17Q-Factor Ferrite 1.6A T/R
Ind, ferrite,6.8Uh,20+% Tol,20-% Tol,2828-Case Rohs Compliant: Yes |Bourns Jw Miller PM7032S-6R8M-RC
1.6A 6.8uH ±20% 1.8A SMD,7x7mm Power Inductors ROHS

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.