Bourns SRR6603-6R8ML

Inductor Power Shielded Wirewound 6.8uH 20% 100KHz 40Q-Factor Ferrite 1.2A 0.065Ohm DCR T/R
$ 0.615
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR6603-6R8ML.

IHS

Datasheet3 pages7 years ago

Farnell

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-15.90%

CAD Models

Download Bourns SRR6603-6R8ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.615
$ 0.655
Stock
89,107
22,784
Authorized Distributors
6
5
Inductance
6.8 µH
6.8 µH
Tolerance
20 %
20 %
Current Rating
1.2 A
1.2 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
65 mΩ
65 mΩ
Q Factor
40
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-02-16
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Ferrite 1.3A 59mOhm DCR T/R
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz 1.2A 0.065Ohm DCR T/R
Inductor Power Semi-Shielded Wirewound 6.8uH 20% 100KHz 9Q-Factor Ferrite 1.5A 0.118Ohm DCR 1515 T/R
Inductor Power Semi-Shielded Wirewound 6.8uH 20% 100KHz 7Q-Factor Ferrite 1.3A 0.312Ohm DCR 1212 T/R
Inductor Power Semi-Shielded Wirewound 6.8uH 20% 100KHz 6Q-Factor Ferrite 1.3A 0.125Ohm DCR 1515 T/R
TAIYO YUDENNRS4018T6R8MDGJ
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Ferrite 1.45A 0.1176Ohm DCR 1515 T/R

Descriptions

Descriptions of Bourns SRR6603-6R8ML provided by its distributors.

Inductor Power Shielded Wirewound 6.8uH 20% 100KHz 40Q-Factor Ferrite 1.2A 0.065Ohm DCR T/R
General Purpose Inductor, 6.8uH, 20%, 1 Element, Ferrite-Core, SMD, 2617
Fixed Inductor Nonstandard 6.8µH ±20% 1.2A 65mΩ 50MHz 40@200KHz
Inductor, 6.8Uh, Shielded, 1.2A; Inductance:6.8Μh; Rms Current (Irms):1.2A; Inductor Construction:Shielded; Saturation Current (Isat):580Ma; Product Range:Srr6603 Series; Dc Resistance Max:0.065Ohm; Inductance Tolerance:± 20% Rohs Compliant: Yes |Bourns, Inc. SRR6603-6R8ML

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.