Bourns PM1608S-6R8M-RC

Ind Power Shielded Bobbin Core 6.8uH 20% 100KHz 40Q-Factor Ferrite 1.2A T/R
$ 0.655
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PM1608S-6R8M-RC.

IHS

Datasheet2 pages8 years ago

_legacy Avnet

Alternate Parts

Price @ 1000
$ 0.655
$ 0.615
Stock
22,784
89,107
Authorized Distributors
5
6
Inductance
6.8 µH
6.8 µH
Tolerance
20 %
20 %
Current Rating
1.2 A
1.2 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
65 mΩ
65 mΩ
Q Factor
-
40
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2001-06-21
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Ferrite 1.3A 59mOhm DCR T/R
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz 40Q-Factor Ferrite 1.2A 0.065Ohm DCR T/R
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz 1.2A 0.065Ohm DCR T/R
Inductor Power Semi-Shielded Wirewound 6.8uH 20% 100KHz 9Q-Factor Ferrite 1.5A 0.118Ohm DCR 1515 T/R
Inductor Power Semi-Shielded Wirewound 6.8uH 20% 100KHz 7Q-Factor Ferrite 1.3A 0.312Ohm DCR 1212 T/R
TAIYO YUDENNRS4018T6R8MDGJ
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Ferrite 1.45A 0.1176Ohm DCR 1515 T/R

Descriptions

Descriptions of Bourns PM1608S-6R8M-RC provided by its distributors.

Ind Power Shielded Bobbin Core 6.8uH 20% 100KHz 40Q-Factor Ferrite 1.2A T/R
General Purpose Inductor, 6.8uH, 20%, 1 Element, Ferrite-Core, SMD, 2617
1.2A 6.8uH ±20% SMD,4.4x6.6mm Power Inductors ROHS
Ind6.6X4.4X3Mm,6.8Uh20%1.2A,shdsmd /Tape & Reel - 7" Reel Rohs Compliant: Yes |Bourns Jw Miller PM1608S-6R8M-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.