Bourns SRR6603-682ML

General Purpose Inductor, 6800uH, 20%, 1 Element, Ferrite-Core, SMD, 2617
$ 0.641
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR6603-682ML.

IHS

Datasheet3 pages7 years ago

element14 APAC

Electro Sonic

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Bourns SRR6603-682ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.641
$ 0.645
Stock
67,303
19,042
Authorized Distributors
6
4
Inductance
6.8 mH
6.8 mH
Tolerance
20 %
20 %
Current Rating
40 mA
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
25 Ω
25 Ω
Q Factor
50
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-02-16
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Inductor Power Shielded Wirewound 6800uH 20% 100KHz 0.04A 25Ohm DCR T/R
Inductor Power Shielded Wirewound 6800uH 15% 1KHz 100Q-Factor Ferrite 0.09A 24Ohm DCR T/R

Descriptions

Descriptions of Bourns SRR6603-682ML provided by its distributors.

General Purpose Inductor, 6800uH, 20%, 1 Element, Ferrite-Core, SMD, 2617
Inductor, ferrite,6.8Mh,20+% Tol,20-% Tol,2617-Case Rohs Compliant: Yes |Bourns, Inc. SRR6603-682ML
FIXED IND 6.8MH 40MA 25 OHM SMD / 6.8 mH Shielded Drum Core, Wirewound Inductor 40 mA 25Ohm Max Nonstandard
INDUCTOR, 6.8MH, 20%, 0.04A, SMD; Product Range:BOURNS - SRR6603 Series; Inductance:6.8mH; Inductance Tolerance:± 20%; Inductor Construction:Shielded; DC Resistance Max:25ohm; RMS Current (Irms):40mA; Saturation Current (Isat):19mA; SVHC:No SVHC (20-Jun-2013); Core Material:Ferrite DR/RI; DC Current Rating:40mA; Inductor Case Style:SMD; No. of Pins:2; Q Factor:50; Q Test Frequency:100kHz; Self Resonant Frequency Min:1MHz

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.