Bourns PM1608S-682M-RC

Ind Power Shielded Bobbin Core 6.8mH 20% 100KHz 50Q-Factor Ferrite 40mA T/R
$ 0.645
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PM1608S-682M-RC.

IHS

Datasheet2 pages8 years ago

_legacy Avnet

Electro Sonic

Arrow Electronics

Alternate Parts

Price @ 1000
$ 0.645
$ 0.641
Stock
19,042
67,242
Authorized Distributors
4
6
Inductance
6.8 mH
6.8 mH
Tolerance
20 %
20 %
Current Rating
-
40 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
25 Ω
25 Ω
Q Factor
-
50
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2001-06-21
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Inductor Power Shielded Wirewound 6800uH 20% 100KHz 50Q-Factor Ferrite 0.04A 25Ohm DCR T/R
Inductor Power Shielded Wirewound 6800uH 20% 100KHz 0.04A 25Ohm DCR T/R
General Purpose Inductor, 6800uH, 20%, 1 Element, Ferrite-Core, SMD, 2617
Inductor Power Shielded Wirewound 6800uH 15% 1KHz 100Q-Factor Ferrite 0.09A 24Ohm DCR T/R

Descriptions

Descriptions of Bourns PM1608S-682M-RC provided by its distributors.

Ind Power Shielded Bobbin Core 6.8mH 20% 100KHz 50Q-Factor Ferrite 40mA T/R
General Purpose Inductor, 6800uH, 20%, 1 Element, Ferrite-Core, SMD, 2617
40mA 6.8mH ±20% SMD,4.4x6.6mm Power Inductors ROHS
Ind6.6X4.4X3Mm,6800Uh20%0.04A,shdsmd /Tape & Reel - 7" Reel Rohs Compliant: Yes |Bourns Jw Miller PM1608S-682M-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.