
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | SRR6038-6R2Y | 1,000 | 1K | |||||||||
| Verical | SRR6038-6R2Y | 1,000 | 1K | |||||||||
| TME | SRR60386R2Y-BOU-0 | 1,000 | 1K | 1h | ||||||||
| TTI | SRR6038-6R2Y | 0 | 1K | Tape & Reel | 14h | |||||||
| Newark | SRR6038-6R2Y | 0 | 1K | Tape & Reel |
Download Bourns SRR6038-6R2Y symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Bourns SRR6038-6R2Y provided by its distributors.
Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names: