Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK CLF6045T-6R8N

Ind Power Shielded Wirewound 6.8uH 30% 100KHz Ferrite 2.9A Blister Plastic T/R
$ 0.66
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CLF6045T-6R8N.

TDK

Datasheet9 pages9 years ago

Farnell

Newark

Inventory History

3 month trend:
-66.89%

CAD Models

Download TDK CLF6045T-6R8N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-10-23
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2019-03-29
LTD Date2019-09-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 weeks ago)

Related Parts

Inductor Power Shielded Wirewound 6.8uH 30% 100KHz Ferrite 3A 0.0351Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 6.8uH 30% 100KHz Ferrite 3A 35.1mOhm DCR T/R
Inductor, 100kHz 3A 3.3A 6.8μH 27mΩ ±30%, TH/SMD, 7.2mm × 6.9mm × 4.5mm
Inductor Power Shielded Wirewound 6.8uH 30% 100KHz 12Q-Factor Ferrite 3.5A 0.015Ohm DCR T/R
TAIYO YUDENNRS8040T6R8NJGJ
Inductor Power Shielded Wirewound 6.8uH 30% 100KHz Ferrite 3.7A 32.5mOhm DCR 3131 T/R
TAIYO YUDENNR8040T6R8N
Inductor Power Shielded Wirewound 6.8uH 30% 100KHz Ferrite 3.7A 0.0325Ohm DCR 3131 T/R

Descriptions

Descriptions of TDK CLF6045T-6R8N provided by its distributors.

Ind Power Shielded Wirewound 6.8uH 30% 100KHz Ferrite 2.9A Blister Plastic T/R
INDUCTOR, 6.8UH, 2.2A, 30%, 100KHZ; Product Range:TDK - CLF Series; Inductance:6
General Purpose Inductor, 6.8uH, 30%, 1 Element, Ferrite-Core, SMD, 2423
INDUCTOR, 6.8UH, 2.2A, 30%, 100KHZ; Inductance: 6.8µH; RMS Current (Irms): 2.9A; Inductor Construction: Shielded; Saturation Current (Isat): 2.2A; Product Range: -; Power Inductor Case: 6.2mm x 5.9mm x 4.5mm; DC Resistance Max

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • CLF6045T6R8N