Bourns SRU6025A-470Y

Inductor Power Shielded Wirewound 47uH 30% 100KHz 12Q-Factor Ferrite 1A 0.25Ohm DCR Automotive T/R
$ 0.567
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRU6025A-470Y.

Farnell

Datasheet3 pages6 years ago

Master Electronics

Inventory History

3 month trend:
+6.06%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 47uH 30% 100KHz 7Q-Factor Ferrite 0.82A 0.25Ohm DCR T/R
Inductor Power Shielded Wirewound 47uH 30% 100KHz 12Q-Factor Ferrite 1A 0.25Ohm DCR T/R
Inductor Power Shielded Wirewound 47uH 30% 100KHz 14Q-Factor Ferrite 1.2A 0.177Ohm DCR 3131 T/R

Descriptions

Descriptions of Bourns SRU6025A-470Y provided by its distributors.

Inductor Power Shielded Wirewound 47uH 30% 100KHz 12Q-Factor Ferrite 1A 0.25Ohm DCR Automotive T/R
General Purpose Inductor, 47uH, 30%, 1 Element, Ferrite-Core, SMD, 2624
Surface Mount Power Inductor, Aec-Q200 Sru6025A Series, 47 H, 30%, Shielded, 0.25 Ohm, 1 A Rohs Compliant: Yes |Bourns, Inc. SRU6025A-470Y
INDUCTOR, 47UH, 0.48A, 30%, POWER; Inductance: 47µH; RMS Current (Irms): 1A; Inductor Construction: Shielded; Saturation Current (Isat): 480mA; Product Range: SRU6025A Series; Power Inductor Case: 6.5mm x 6.2mm x 2.5mm; DC Resistance Max: 0.25ohm; Inductance Tolerance: ± 30%; SVHC: No SVHC (27-Jun-2018); Automotive Qualification Standard: AEC-Q200

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRU6025A470Y