Bourns SRR1280-2R4Y

Inductor Power Shielded Wirewound 2.4uH 30% 100KHz 20Q-Factor Ferrite 9.2A 0.01Ohm DCR T/R
$ 0.643
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR1280-2R4Y.

IHS

Datasheet3 pages7 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Arrow Electronics

Inventory History

3 month trend:
+18.53%

CAD Models

Download Bourns SRR1280-2R4Y symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-01-23
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Ind Power Shielded 2.4uH 30% 100KHz 18Q-Factor Ferrite 7.8A T/R
Ind Power Shielded Wirewound 2.4uH 30% 100KHz 10Q-Factor Ferrite 8A T/R
Inductor Power Shielded Wirewound 2.2uH 30% 100KHz 22Q-Factor Ferrite 8.2A 0.0105Ohm DCR T/R
Inductor Power Shielded Wirewound 2.2uH 30% 100KHz Ferrite 8A 0.0096Ohm DCR 3939 T/R
Inductor Power Shielded Wirewound 2.2uH 30% 100KHz Ferrite 8.7A 9.9mOhm DCR 3131 T/R
TAIYO YUDENNS10145T2R2NNA
Inductor Power Shielded Wirewound 2.2uH 30% 100KHz 6.64A 0.0102Ohm DCR T/R

Descriptions

Descriptions of Bourns SRR1280-2R4Y provided by its distributors.

Inductor Power Shielded Wirewound 2.4uH 30% 100KHz 20Q-Factor Ferrite 9.2A 0.01Ohm DCR T/R
WIREWOUND SMD INDUCTOR W/ FERRITE CORE,2.4 UH +/-30% 9.2A IDC Q:20
General Purpose Inductor, 2.4uH, 30%, 1 Element, Ferrite-Core, SMD, 4949
Ind12.5X12.5X7.5Mm,2.4Uh30%9.2A, shdsmd /Tape & Reel - 13" Reel |Bourns, Inc. SRR1280-2R4Y
CHOKE, POWER, SHIELDED, 2.5UH; Inductor Type:Shielded Power Choke; Inductance Tolerance:± 30%; Resistance:10mohm; DC Current Max:9.2A; Case Style:SMD Shielded; Q Factor @ Vr, F:20; Core Material:Ferrite DR/RI; SVHC:No SVHC; Tolerance, +:30%; Tolerance, -:30%; External Depth:7.5mm; External Length / Height:12.5mm; External Width:12.5mm; Inductance:2.5µH; Max Operating Temperature:125°C; Max RMS Current:9.2A; Min Temperature Operating:40°C; Saturation Current Ic:10.50A; Self Resonant Frequency:45MHz; Test Frequency:7.96MHz

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.