Bourns SRR1210A-390M

Inductor Power Shielded Wirewound 39uH 20% 1KHz 16Q-Factor Ferrite 4.2A 66mOhm DCR Automotive T/R
$ 0.786
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR1210A-390M.

IHS

Datasheet5 pages6 years ago

RS (Formerly Allied Electronics)

element14 APAC

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-84.50%

Alternate Parts

Price @ 1000
$ 0.786
$ 0.626
Stock
24,458
76,048
Authorized Distributors
6
6
Inductance
39 µH
39 µH
Tolerance
20 %
20 %
Current Rating
4.2 A
4.2 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
66 mΩ
66 mΩ
Q Factor
-
16
Test Frequency
1 kHz
1 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

General Purpose Inductor, 39uH, 20%, 1 Element, Ferrite-Core, SMD, 4949
Bourns2108-V-RC
Inductor High Current Toroid 39uH/26.4uH 15% 1KHz 4.8A 0.032Ohm DCR RDL
Inductor Power Shielded Wirewound 39uH 20% 1KHz 16Q-Factor Ferrite 4.2A 0.066Ohm DCR T/R
Inductor Power Shielded Wirewound 39uH 20% 100KHz Ferrite 2.2A 0.074Ohm DCR 4949 T/R
General Purpose Inductor, 39uH, 20%, 1 Element, Ferrite-Core, SMD, 4747
General Purpose Inductor, 39uH, 20%, 1 Element, Ferrite-Core, SMD, 4747

Descriptions

Descriptions of Bourns SRR1210A-390M provided by its distributors.

Inductor Power Shielded Wirewound 39uH 20% 1KHz 16Q-Factor Ferrite 4.2A 66mOhm DCR Automotive T/R
General Purpose Inductor, 39uH, 20%, 1 Element, Ferrite-Core, SMD, 4747
Surface Mount Power Inductor, Aec-Q200 Srr1210A Series, 39 H, 20%, Shielded, 0.066 Ohm, 4.2 A |Bourns, Inc. SRR1210A-390M
INDUCTOR, 39UH, 20%, 4.2A, SHIELDED; Inductance: 39µH; RMS Current (Irms): 4.2A; Inductor Construction: Shielded; Saturation Current (Isat): 3.5A; Product Range: SRR1210A Series; Power Inductor Case: 12mm x 12mm x 10mm; DC Res

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRR1210A-390M.
  • SRR1210A390M