Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 2108-V-RC

Inductor High Current Toroid 39uH/26.4uH 15% 1KHz 4.8A 0.032Ohm DCR RDL
$ 1.675
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 2108-V-RC.

JRH Electronics

Datasheet2 pages7 years ago

Factory Futures

Newark

Inventory History

3 month trend:
-5.65%

CAD Models

Download Bourns 2108-V-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.675
$ 1.594
Stock
21,064
19,787
Authorized Distributors
6
6
Inductance
39 µH
39 µH
Tolerance
15 %
15 %
Current Rating
4.8 A
4.8 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
32 mΩ
32 mΩ
Q Factor
-
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Inductor High Current Toroid 39uH/28uH 15% 1KHz 5.9A 0.033Ohm DCR RDL
Bourns2108-H-RC
Inductor High Current Toroid 39uH/26.4uH 15% 1KHz 4.8A 0.032Ohm DCR RDL
Inductor, Toroidal /Tray Packaging; |Bourns Jw Miller 2100HT-390H-RC
Wurth Elektronik744774139
10KHz 12MHz 1.1A 940mA 39μH 320mΩ ±15% 5848 standard mounting,SMD mount 5.8mm*5.2mm*4.85mm

Descriptions

Descriptions of Bourns 2108-V-RC provided by its distributors.

Inductor High Current Toroid 39uH/26.4uH 15% 1KHz 4.8A 0.032Ohm DCR RDL
39 µH Unshielded Toroidal Inductor 4.8 A 32mOhm Max Radial, Vertical (Open)
1KHz 4.8A 39μH 32mΩ ±15% vertical mounting,Through hole mounting 11.43mm(width)*11.43mm(height)
FIXED IND 39UH 4.8A 32 MOHM TH
General Purpose Inductor, 39uH, 15%, 1 Element
2100 Radial Vertical (Open) 0.860Diax0.450W 21.84mmx11.43mm 39muH
INDUCTOR, TOROIDAL, BULK, BAG PACKAGING
4.8A 39uH ±15% Plugin,D=0.9mm Power Inductors ROHS

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.