Bourns SRR1210A-151M

Inductor Power Shielded Wirewound 150uH 20% 1KHz 12Q-Factor Ferrite 2.2A 0.19Ohm DCR Automotive T/R
$ 0.786
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR1210A-151M.

IHS

Datasheet5 pages6 years ago

RS (Formerly Allied Electronics)

element14 APAC

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+71.66%

CAD Models

Download Bourns SRR1210A-151M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.786
$ 0.562
Stock
186,962
329,839
Authorized Distributors
6
6
Inductance
150 µH
150 µH
Tolerance
20 %
20 %
Current Rating
2.2 A
2.2 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
190 mΩ
190 mΩ
Q Factor
-
12
Test Frequency
1 kHz
1 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-11-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 150uH 20% 1KHz Ferrite 1.6A 210mOhm DCR Blister T/R
Inductor Power Shielded Wirewound 150uH 20% 1KHz Ferrite 1.4A 228mOhm DCR Blister T/R
Inductor Power Shielded Wirewound 150uH 20% 1KHz 12Q-Factor Ferrite 2.2A 0.19Ohm DCR T/R
Inductor Power Shielded Wirewound 150uH 15% 1KHz 14Q-Factor Ferrite 1.3A 0.24Ohm DCR T/R
Inductor Power Shielded Bobbin Core 150uH 20% 1KHz Ferrite 1A 0.23Ohm DCR T/R
Inductor Power Shielded Wirewound 150uH 20% 1KHz Ferrite 1.6A 210mOhm DCR Automotive T/R

Descriptions

Descriptions of Bourns SRR1210A-151M provided by its distributors.

Inductor Power Shielded Wirewound 150uH 20% 1KHz 12Q-Factor Ferrite 2.2A 0.19Ohm DCR Automotive T/R
Fixed Ind 150Uh 2.2A 190Mohm Smd |Bourns, Inc. SRR1210A-151M
General Purpose Inductor, 150uH, 20%, 1 Element, Ferrite-Core, SMD, 4747
Fixed Inductor Nonstandard 150µH ±20% 2.2A 190mΩ 2.2MHz 12@796kHz
INDUCTOR, 150UH, 20%, 2.2A, SHIELDED; Inductance: 150µH; RMS Current (Irms): 2.2A; Inductor Construction: Shielded; Saturation Current (Isat): 1.8A; Product Range: SRR1210A Series; Power ; Available until stocks are exhausted

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRR1210A-151M.
  • SRR1210A151M