Bourns SRR1210-151M

Inductor Power Shielded Wirewound 150uH 20% 1KHz 12Q-Factor Ferrite 2.2A 0.19Ohm DCR T/R
$ 0.562
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR1210-151M.

HQonline

Datasheet3 pages7 years ago

Farnell

element14 APAC

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-16.88%

CAD Models

Download Bourns SRR1210-151M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.562
$ 0.786
Stock
329,839
186,962
Authorized Distributors
6
6
Inductance
150 µH
150 µH
Tolerance
20 %
20 %
Current Rating
2.2 A
2.2 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
190 mΩ
190 mΩ
Q Factor
12
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2008-06-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TAIYO YUDENNS12565T151MN
Inductor Power Shielded Wirewound 150uH 20% 100KHz 1.54A 0.2076Ohm DCR T/R
Inductor Power Shielded Wirewound 150uH 20% 100KHz Ferrite 1.7A 215mOhm DCR Blister T/R
Inductor Power Shielded Wirewound 150uH 20% 1KHz 12Q-Factor Ferrite 2.2A 0.19Ohm DCR Automotive T/R
TAIYO YUDENNS12575T151MN
Inductor Power Shielded Wirewound 150uH 20% 100KHz 1.51A 0.194Ohm DCR T/R
TAIYO YUDENNS12555T151MN
Inductor Power Shielded Wirewound 150uH 20% 100KHz 1.43A 0.212Ohm DCR T/R
Inductor Power Shielded Wirewound 150uH 20% 100KHz Ferrite 1.2A 0.235Ohm DCR 4949 T/R

Descriptions

Descriptions of Bourns SRR1210-151M provided by its distributors.

Inductor Power Shielded Wirewound 150uH 20% 1KHz 12Q-Factor Ferrite 2.2A 0.19Ohm DCR T/R
General Purpose Inductor, 150uH, 20%, 1 Element, Ferrite-Core, SMD, 4747
Fixed Inductor Nonstandard 150µH ±20% 2.2A 190mΩ 2.2MHz 12@796kHz
Power Inductor, 150Uh, 2.2A, 20%; Inductance:150Μh; Rms Current (Irms):2.2A; Inductor Construction:Shielded; Saturation Current (Isat):1.8A; Product Range:Srr1210 Series; Inductor Case/Package:-; Dc Resistance Max:0.19Ohm Rohs Compliant: Yes |Bourns, Inc. SRR1210-151M

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRR1210-151M.