Bourns SRR1210-6R8Y

Inductor Power Shielded Wirewound 6.8uH 30% 1KHz 12Q-Factor Ferrite 7.9A 0.015Ohm DCR T/R
$ 0.601
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR1210-6R8Y.

Electro Sonic

Datasheet3 pages7 years ago

Master Electronics

Newark

Inventory History

3 month trend:
-37.58%

CAD Models

Download Bourns SRR1210-6R8Y symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.601
$ 0.815
Stock
80,533
39,497
Authorized Distributors
6
6
Inductance
6.8 µH
6.8 µH
Tolerance
30 %
30 %
Current Rating
7.9 A
7.85 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
15 mΩ
15 mΩ
Q Factor
12
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Inductor Power Shielded Wirewound 6.8uH 30% 100KHz 20Q-Factor Ferrite 7.6A 0.0185Ohm DCR T/R
Inductor Power Shielded Wirewound 6.8uH 30% 100KHz 20Q-Factor Ferrite 6.3A 0.018Ohm DCR T/R
Ind Power Shielded Wirewound 6.8uH 30% 100KHz 20Q-Factor Ferrite 7.6A T/R
TAIYO YUDENNS12575T6R8NN
Inductor Power Shielded Wirewound 6.8uH 30% 100KHz 5.84A 0.0158Ohm DCR T/R
Inductor Power Shielded Wirewound 6.8uH 30% 100KHz Ferrite 7.2A 13.1mOhm DCR Blister T/R
Inductor Power Shielded Wirewound 6.8uH 30% 1KHz Ferrite 5.9A 15.7mOhm DCR Blister T/R

Descriptions

Descriptions of Bourns SRR1210-6R8Y provided by its distributors.

Inductor Power Shielded Wirewound 6.8uH 30% 1KHz 12Q-Factor Ferrite 7.9A 0.015Ohm DCR T/R
General Purpose Inductor, 6.8uH, 30%, 1 Element, Ferrite-Core, SMD, 4747
Fixed Inductor Nonstandard 6.8µH ±30% 7.9A 15mΩ 20MHz 12@7.96MHz
100KHz 20MHz 8.3A 7.9A 12@7.96MHz 6.8¦ÌH 15m¦¸ ¡À30% 1210 , 12mm*12mm*10mm
Inductance:6.8Μh; Rms Current (Irms):7.9A; Inductor Construction:Shielded; Saturation Current (Isat):8.3A; Product Range:Srr1210 Series; Dc Resistance Max:0.015Ohm; Inductance Tolerance:± 30%; Product Length:12Mm; Product Width:12Mm Rohs Compliant: Yes |Bourns SRR1210-6R8Y.

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRR1210-6R8Y.