Bourns SRR1260-6R8Y

Inductor Power Shielded Wirewound 6.8uH 30% 100KHz 20Q-Factor Ferrite 6.3A 0.018Ohm DCR T/R
$ 0.602
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR1260-6R8Y.

IHS

Datasheet4 pages4 years ago

Newark

Electro Sonic

element14

Inventory History

3 month trend:
-11.53%

CAD Models

Download Bourns SRR1260-6R8Y symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-01-23
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Inductor Power Shielded Wirewound 6.8uH 30% 100KHz 20Q-Factor Ferrite 7.6A 0.0185Ohm DCR T/R
Ind Power Shielded Wirewound 6.8uH 30% 100KHz 10Q-Factor Ferrite 4.8A T/R
Inductor Power Shielded Wirewound 6.8uH 30% 1KHz 12Q-Factor Ferrite 7.9A 0.015Ohm DCR T/R
TAIYO YUDENNS10165T6R8NNA
Inductor Power Shielded Wirewound 6.8uH 30% 100KHz 5.22A 0.0168Ohm DCR T/R
TAIYO YUDENNS10155T6R8NNA
Inductor Power Shielded Wirewound 6.8uH 30% 100KHz 4.98A 0.01908Ohm DCR T/R
Inductor Power Shielded Wirewound 6.8uH 30% 100KHz Ferrite 5A 0.021Ohm DCR 4040 T/R

Descriptions

Descriptions of Bourns SRR1260-6R8Y provided by its distributors.

Inductor Power Shielded Wirewound 6.8uH 30% 100KHz 20Q-Factor Ferrite 6.3A 0.018Ohm DCR T/R
General Purpose Inductor, 6.8uH, 30%, 1 Element, Ferrite-Core, SMD, 4949
100KHz 28.2MHz 6.5A 6.3A 20@7.96MHz 6.8¦ÌH 18m¦¸ ¡À30% 5050 , 12.5mm*12.5mm*6.5mm
FIXED IND 6.8UH 6.3A 18 MOHM SMD
POWER INDUCTOR, 6.8UH, 6.3A, SHIELDED
SRR1260 Nonstandard 0.492Lx0.492W 12.50mmx12.50mm 6.8muH
Inductor, Shielded, 6.8Uh, 6.5A, Smd; Inductance:6.8Μh; Rms Current (Irms):6.3A; Inductor Construction:Shielded; Saturation Current (Isat):6.5A; Product Range:Srr1260 Series; Inductor Case/Package:-; Dc Resistance Max:0.018Ohm Rohs Compliant: Yes |Bourns, Inc. SRR1260-6R8Y.

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRR1260-6R8Y.