Bourns SRR1208-680Y

General Purpose Inductor, 68uH, 15%, 1 Element, Ferrite-Core, SMD, 5050
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR1208-680Y.

IHS

Datasheet2 pages20 years ago

Electro Sonic

Newark

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.474
Stock
800
52,324
Authorized Distributors
1
6
Inductance
68 µH
68 µH
Tolerance
15 %
15 %
Current Rating
1.8 A
1.8 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
135 mΩ
135 mΩ
Q Factor
20
20
Test Frequency
1 kHz
1 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1998-10-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2005-06-30

Descriptions

Descriptions of Bourns SRR1208-680Y provided by its distributors.

General Purpose Inductor, 68uH, 15%, 1 Element, Ferrite-Core, SMD, 5050
FIXED IND 68UH 1.8A 135 MOHM SMD
INDUCTOR, SHIELDED, 68UH, 2.6A, SMD
INDUCTOR SHIELDED HI POWER 68UH
±15% SMD,12.7x12.7mm Power Inductors ROHS

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.