Bourns SRR1208-4R5ML

Inductor Power Shielded Wirewound 4.5uH 20% 1KHz 24Q-Factor Ferrite 6.5A 0.014Ohm DCR T/R
$ 0.495
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR1208-4R5ML.

IHS

Datasheet3 pages7 years ago

element14 APAC

RS (Formerly Allied Electronics)

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-19.31%

CAD Models

Download Bourns SRR1208-4R5ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-11-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Iron 8A 0.014Ohm DCR T/R
Ind Power Shielded 4.7uH 20% 100KHz 16Q-Factor Ferrite 6A T/R
Ind Power Shielded Wirewound 4.7uH 20% 100KHz Carbonyl Powder 5.5A T/R
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 3.7A 0.0348Ohm DCR 2424 T/R
Murata Power SolutionsFDSD0630-H-4R7M=P3
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Metal 4.7A 0.04Ohm DCR T/R
Inductor Power Shielded Wirewound 4.7uH 20% 200KHz 5.5A 0.04Ohm DCR T/R

Descriptions

Descriptions of Bourns SRR1208-4R5ML provided by its distributors.

Inductor Power Shielded Wirewound 4.5uH 20% 1KHz 24Q-Factor Ferrite 6.5A 0.014Ohm DCR T/R
General Purpose Inductor, 4.5uH, 20%, 1 Element, Ferrite-Core, SMD, 5050
INDUCTOR, FILTER, IND 4.5UH, TOL 20%, CUR 6.5A, SMT, CASE 1208, DCR 0.014 OHMS
Inductor, Shielded, 4.5Uh, 6.5A, 20%; Inductance:4.5Μh; Rms Current (Irms):6.5A; Inductor Construction:Shielded; Saturation Current (Isat):10A; Product Range:Srr1208 Series; Inductor Case/Package:-; Dc Resistance Max:14Mohm Rohs Compliant: Yes |Bourns, Inc. SRR1208-4R5ML
CHOKE, POWER, SHIELDED, 4.5UH; Inductor Type:Shielded Power Choke; Inductance:4.5µH; Tolerance, Inductance:± 20%; Resistance:0.014ohm; DC Current Max:6.5A; Self Resonant Frequency:35MHz; Case Style:SMD Shielded; Q Factor @ Vr, F:24; Core Material:Ferrite DR/RI; Tolerance, +:20%; Tolerance, -:20%; Current, Ic Sat:10.0A; External Depth:8.5mm; External Length / Height:12.7mm; Max RMS Current:6.5A; Temp, Op. Max:125°C; Temp, Op. Min:40°C; Test Frequency:7.96MHz; Width, External:12.7mm

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRR1208-4R5ML.