Bourns SRR1206-120ML

Inductor Power Shielded Wirewound 12uH 20% 1KHz 18Q-Factor Ferrite 3A 0.038Ohm DCR T/R
$ 0.411
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR1206-120ML.

HQonline

Datasheet3 pages7 years ago

Electro Sonic

element14 APAC

Newark

Inventory History

3 month trend:
-20.13%

CAD Models

Download Bourns SRR1206-120ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.411
$ 0.509
Stock
86,981
6,860
Authorized Distributors
6
1
Inductance
12 µH
12 µH
Tolerance
20 %
20 %
Current Rating
3 A
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
38 mΩ
38 mΩ
Q Factor
18
18
Test Frequency
1 kHz
1 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-02-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 12uH 20% 100KHz 16Q-Factor Ferrite 3.8A 0.038Ohm DCR T/R
Inductor Power Wirewound 12uH 20% 1KHz Ferrite 3.8A 48mOhm DCR T/R
Inductor Power Shielded Wirewound 12uH 20% 100KHz Ferrite 3.7A 0.035Ohm DCR 4040 T/R
Inductor Power Unshielded Wirewound 12uH 20% 1KHz 30Q-Factor Ferrite 2.45A 0.07Ohm DCR T/R
Inductor Power Shielded Wirewound 12uH 20% 100KHz Ferrite 2.4A 0.063Ohm DCR 2929 T/R
Inductor Power Shielded Wirewound 12uH 20% 100KHz 2.2A 0.058Ohm DCR 2424 T/R

Descriptions

Descriptions of Bourns SRR1206-120ML provided by its distributors.

Inductor Power Shielded Wirewound 12uH 20% 1KHz 18Q-Factor Ferrite 3A 0.038Ohm DCR T/R
General Purpose Inductor, 12uH, 20%, 1 Element, Ferrite-Core, SMD, 5050
Fixed Inductor Nonstandard 12µH ±20% 3A 38mΩ 17MHz 18@2.52MHz
1KHz 17MHz 5.5A 3A 18@2.52MHz 12¦ÌH 38m¦¸ ¡À20% 1206 , 12.7mm*12.7mm*6.5mm

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRR1206-120ML.