Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SDR1006-120ML

Inductor Power Unshielded Wirewound 12uH 20% 1KHz 30Q-Factor Ferrite 2.45A 0.07Ohm DCR T/R
$ 0.372
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SDR1006-120ML.

Farnell

Datasheet3 pages7 years ago

element14 APAC

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-36.94%

CAD Models

Download Bourns SDR1006-120ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.372
$ 0.603
Stock
66,043
30,293
Authorized Distributors
6
5
Inductance
12 µH
12 µH
Tolerance
20 %
20 %
Current Rating
-
2.45 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
70 mΩ
70 mΩ
Q Factor
30
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-02-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Unshielded Wirewound 12uH 20% 1KHz 25Q-Factor Ferrite 2A 0.08Ohm DCR T/R
Inductor Power Unshielded Wirewound 12uH 20% 1KHz 35Q-Factor Ferrite 2A 0.1Ohm DCR T/R
Inductor Power Unshielded Wirewound 12uH 20% 1MHz Ferrite 3A 0.08Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 12uH 20% 100KHz Ferrite 2.5A 0.051Ohm DCR 4040 T/R
Inductor Power Shielded Wirewound 12uH 20% 100KHz Ferrite 2.4A 0.063Ohm DCR 2929 T/R
High Current Unshielded Power Inductor Wirewound 12uH 20% 100KHz 1.75A SMD T/R

Descriptions

Descriptions of Bourns SDR1006-120ML provided by its distributors.

Inductor Power Unshielded Wirewound 12uH 20% 1KHz 30Q-Factor Ferrite 2.45A 0.07Ohm DCR T/R
General Purpose Inductor, 12uH, 20%, 1 Element, Ferrite-Core, SMD, 3939
FIXED IND 12UH 2.45A 70 MOHM SMD
Inductor, SMD, 12uH, 2.45A, 20MHz, 70mOhm
2.45A 12uH ±20% 4.5A SMD,9.8x9.8mm Power Inductors ROHS
SDR1006 Nonstandard 0.386Lx0.386W 9.80mmx9.80mm 12muH
1KHz 20MHz 4.5A 2.45A 30@2.52MHz 12μH 70mΩ ±20% SMD,9.8X9.8MM standard mounting,SMD mount 9.8mm*9.8mm*5.8mm
INDUCTORS, FIXED, 12UH 20% SMD 1006
INDUCTOR, 12UH, 20%, 2.45A, SMD; Inductance: 12µH; RMS Current (Irms): 2.45A; Inductor Construction: Unshielded; Saturation Current (Isat): 4.5A; Product Range: SDR1006 Series; Power Inductor Case: 9.8mm x 9.8mm x 5.8mm; DC Resistance Max: 0.07ohm; Inductance Tolerance: ± 20%; SVHC: No SVHC (15-Jan-2018); Q Factor: 30; Q Test Frequency: 2.52MHz; Self Resonant Frequency Min: 20MHz

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.