Bourns SRR1050A-560Y

Inductor Power Shielded Wirewound 56uH 30% 100KHz Ferrite 1.9A 0.16Ohm DCR Automotive T/R
$ 0.522
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR1050A-560Y.

Farnell

Datasheet4 pages7 years ago
Datasheet3 pages9 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.66%

CAD Models

Download Bourns SRR1050A-560Y symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2016-07-20
Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

Ind Power Semi-Shielded Wirewound 56uH ±20% 1MHz 12 Q-Factor Ferrite 1.75A T/R
Inductor Power Shielded Wirewound 56uH 30% 100KHz 8.2Q-Factor Ferrite 0.85A 0.202Ohm DCR T/R
Inductor Power Unshielded Wirewound 56uH 10% 1KHz 20Q-Factor Ferrite 1.15A 0.19Ohm DCR T/R
Inductor Power Shielded Wirewound 56uH 20% 100KHz 1.45A 0.148Ohm DCR 3131 T/R
Inductor Power Shielded Wirewound 56uH 20% 100KHz Ferrite 1.2A 0.195Ohm DCR 4040 T/R
General Purpose Inductor, 56uH, 10%, 1 Element, Ferrite-Core

Descriptions

Descriptions of Bourns SRR1050A-560Y provided by its distributors.

Inductor Power Shielded Wirewound 56uH 30% 100KHz Ferrite 1.9A 0.16Ohm DCR Automotive T/R
General Purpose Inductor, 56uH, 30%, 1 Element, Ferrite-Core, SMD, 4039
SRR1050A Series Shielded Power Inductor 56uH ±30% Surface Mount T/R
Avnet Japan
FIXED IND 56UH 1.9A 160 MOHM SMD
100KHz 5.5MHz 1.9A 1.9A 56¦ÌH 160m¦¸ ¡À30% SMD,10X10.2MM , 10.2mm*10mm*5.1mm
SRR1050A Nonstandard 0.402Lx0.394W 10.20mmx10.00mm 56muH
1.9A 56uH ±30% 1.9A SMD,10x10.2mm Power Inductors ROHS
IND10.2X10X4.8MM, 56UH30%1.9A, SHDSMD
INDUCTOR, 56UH, 1.9A, 30%, AEC-Q200; Inductance: 56µH; RMS Current (Irms): 1.9A; Inductor Construction: Shielded; Saturation Current (Isat): 1.9A; Product Range: SRR1050A Series; Power Inductor Case: 10mm x 10.2mm x 4.8mm; DC Resistance Max: 0.16ohm; Inductance Tolerance: ± 30%; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRR1050A-560Y.
  • SRR1050A560Y