Bourns SRN8040TA-560M

Ind Power Semi-Shielded Wirewound 56uH ±20% 1MHz 12 Q-Factor Ferrite 1.75A T/R
$ 0.277
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRN8040TA-560M.

Newark

Datasheet4 pages6 years ago
Datasheet3 pages9 years ago

element14 APAC

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+57.74%

CAD Models

Download Bourns SRN8040TA-560M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2016-07-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 56uH 30% 100KHz Ferrite 1.9A 0.16Ohm DCR Automotive T/R
Inductor Power Wirewound 56uH 10% 2.52MHz 30Q-Factor Ferrite 1.5A 0.2Ohm DCR RDL Bag
Ind Power 56uH 10% 2.52MHz 30Q-Factor Ferrite 1.48A RDL
Ind Power 56uH 10% 2.52MHz 30Q-Factor Ferrite 1.3A RDL
TAIYO YUDENLHL08NB560K
Ind Power 56uH 10% 2.52MHz 40Q-Factor Ferrite 1.1A RDL Bulk
TAIYO YUDENLHL08TB560K
Ind Power 56uH 10% 2.52MHz 40Q-Factor Ferrite 1.1A RDL Ammo Pack

Descriptions

Descriptions of Bourns SRN8040TA-560M provided by its distributors.

Ind Power Semi-Shielded Wirewound 56uH ±20% 1MHz 12 Q-Factor Ferrite 1.75A T/R
Avnet Japan
General Purpose Inductor, 56uH, 20%, 1 Element, Ferrite-Core, SMD, 3131
Fixed Inductor Nonstandard 56µH ±20% 1.75A 160mΩ 10.5MHz 12@1MHz
Inductor, Aec-Q200, 56Uh, 1.75A, 20%; Inductance:56Μh; Rms Current (Irms):1.75A; Inductor Construction:Semishielded; Saturation Current (Isat):1.9A; Product Range:Srn8040Ta Series; Power Inductor Case:8Mm X 8Mm X 3.7Mm Rohs Compliant: Yes |Bourns, Inc. SRN8040TA-560M

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRN8040TA560M