Bourns SRR1050A-220Y

Ind Power Shielded Wirewound 22uH ±30% 100kHz Ferrite 2.9A T/R
$ 0.522
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR1050A-220Y.

Farnell

Datasheet4 pages7 years ago
Datasheet3 pages9 years ago

Newark

RS (Formerly Allied Electronics)

JRH Electronics

Inventory History

3 month trend:
-0.26%

CAD Models

Download Bourns SRR1050A-220Y symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2016-07-20
Lifecycle StatusNRND (Last Updated: 5 months ago)

Related Parts

Inductor Power Shielded Wirewound 22uH 20% 1KHz 21Q-Factor Ferrite 2.3A 0.062Ohm DCR T/R
Inductor Power Semi-Shielded Wirewound 22uH 20% 100KHz 20Q-Factor Ferrite 3.4A 0.053Ohm DCR T/R
Inductor Power Shielded Wirewound 22uH 20% 1KHz 40Q-Factor Ferrite 1.9A 0.082Ohm DCR T/R
Inductor Power Shielded Wirewound 22uH 20% 1KHz Ferrite 1.9A 70.9mOhm DCR Blister T/R
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 2A 77.2mOhm DCR Blister T/R
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 1.34A 73.2mOhm DCR Blister T/R

Descriptions

Descriptions of Bourns SRR1050A-220Y provided by its distributors.

Ind Power Shielded Wirewound 22uH ±30% 100kHz Ferrite 2.9A T/R
Avnet Japan
General Purpose Inductor, 22uH, 30%, 1 Element, Ferrite-Core, SMD, 4039
FIXED IND 22UH 2.9A 62 MOHM SMD
100KHz 10.5MHz 2.95A 2.9A 22¦ÌH 62m¦¸ ¡À30% , 10.2mm*10mm*5.1mm
INDUCTORS, FIXED, 22UH 30% 2.9A SHDSMD AEC-Q200
SRR1050A Nonstandard 0.402Lx0.394W 10.20mmx10.00mm 22muH
2.9A 22uH ±30% 2.95A SMD,10.2x10mm Power Inductors ROHS
Bourns 22 ¦ÌH, Idc 2.9A, Rdc 62m¦¸, 10.2 x 10 x 4.8mm
Inductor, 22Uh, Shielded, 2.9A; Inductance:22Μh; Rms Current (Irms):2.9A; Inductor Construction:Shielded; Saturation Current (Isat):2.95A; Product Range:Srr1050A Series; Inductor Case/Package:-; Dc Resistance Max:0.062Ohm Rohs Compliant: Yes |Bourns, Inc. SRR1050A-220Y

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRR1050A-220Y.
  • SRR1050A220Y