Bourns SRR1005-221K

Inductor Power Shielded Wirewound 220uH 10% 1KHz 30Q-Factor Ferrite 0.45A 0.8Ohm DCR T/R
$ 0.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR1005-221K.

JRH Electronics

Datasheet4 pages7 years ago

Farnell

element14 APAC

RS (Formerly Allied Electronics)

Jameco

Inventory History

3 month trend:
-95.00%

CAD Models

Download Bourns SRR1005-221K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Inductor Power Wirewound 220uH 10% 1KHz 30Q-Factor Ferrite 0.8A 0.72Ohm DCR RDL Bag
RF Choke Shielded Bobbin Core 220uH 10% 1KHz 60Q-Factor Ferrite 0.5A 0.76Ohm DCR RDL Bag
Inductor Power Unshielded Wirewound 220uH 10% 1KHz 12Q-Factor Ferrite 0.49A 0.96Ohm DCR T/R
General Purpose Inductor, 220uH, 10%, 1 Element, Wirewound-Core, SMD, 3128
Inductor Power Unshielded Drum Core 220uH 10% 790KHz 30Q-Factor Ferrite 1A 0.34Ohm DCR RDL
TAIYO YUDENLHL08NB221K
Inductor Power Wirewound 220uH 10% 796KHz 35Q-Factor Ferrite 0.53A 0.73Ohm DCR RDL Bulk

Descriptions

Descriptions of Bourns SRR1005-221K provided by its distributors.

Inductor Power Shielded Wirewound 220uH 10% 1KHz 30Q-Factor Ferrite 0.45A 0.8Ohm DCR T/R
General Purpose Inductor, 220uH, 10%, 1 Element, Ferrite-Core, SMD, 5039
SRR1005 WIREWOUND SMDINDUCTOR W/FERRITECORE,220UH +/-10%WIREWOUND 630MA IDC Q:30
Inductor, Shielded, 220Uh, 630Ma, Smd; Inductance:220Μh; Rms Current (Irms):450Ma; Inductor Construction:Shielded; Saturation Current (Isat):630Ma; Product Range:Srr1005 Series; Dc Resistance Max:0.8Ohm; Inductance Tolerance:± 10% Rohs Compliant: Yes |Bourns, Inc. SRR1005-221K

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRR1005-221K.