Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SDR0805-221KL

Inductor Power Unshielded Wirewound 220uH 10% 1KHz 12Q-Factor Ferrite 0.49A 0.96Ohm DCR T/R
$ 0.255
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SDR0805-221KL.

JRH Electronics

Datasheet3 pages7 years ago

Newark

Electro Sonic

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
+13.12%

CAD Models

Download Bourns SDR0805-221KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.255
$ 0.39
Stock
1,006,924
72,012
Authorized Distributors
6
5
Inductance
220 µH
220 µH
Tolerance
10 %
10 %
Current Rating
-
490 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
960 mΩ
960 mΩ
Q Factor
12
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-02-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

General Purpose Inductor, 220uH, 10%, 1 Element, Wirewound-Core, SMD, 3128
Inductor Power Unshielded Wirewound 220uH 10% 1KHz 20Q-Factor Ferrite 0.6A 0.85Ohm DCR T/R
Inductor Power Wirewound 220uH 10% 1KHz 30Q-Factor Ferrite 0.8A 0.72Ohm DCR RDL Bag
TAIYO YUDENLHL08NB221K
Inductor Power Wirewound 220uH 10% 796KHz 35Q-Factor Ferrite 0.53A 0.73Ohm DCR RDL Bulk
TAIYO YUDENLHL08TB221K
Inductor Power Wirewound 220uH 10% 796KHz 35Q-Factor Ferrite 0.53A 0.73Ohm DCR RDL Ammo
Ind Power Wirewound 220uH 10% 1KHz 20Q-Factor Ferrite 350mA T/R

Descriptions

Descriptions of Bourns SDR0805-221KL provided by its distributors.

Inductor Power Unshielded Wirewound 220uH 10% 1KHz 12Q-Factor Ferrite 0.49A 0.96Ohm DCR T/R
General Purpose Inductor, 220uH, 10%, 1 Element, Ferrite-Core, SMD, 3131
INDUCTOR, FILTER, IND 220UH, TOL 10%, CUR 0.49A, SMT, CASE0805, DCR 0.96 OHMS
Inductor, 220Uh, 0.8A, Smd; |Bourns, Inc. SDR0805-221KL
Power Inductors – SMD; BOURNS; SDR0805-221KL; 220 µH; 960 mOhm; 1 kHz; 10 %

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SDR0805-221KL.