Bourns SRR1005-121K

General Purpose Inductor, 120uH, 10%, 1 Element, Ferrite-Core, SMD, 5039
$ 0.509
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR1005-121K.

IHS

Datasheet4 pages7 years ago

Master Electronics

Newark

element14 APAC

CAD Models

Download Bourns SRR1005-121K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1998-10-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Inductor Power Unshielded Wirewound 120uH 10% 1KHz 12Q-Factor Ferrite 0.66A 0.48Ohm DCR T/R
General Purpose Inductor, 120uH, 10%, 1 Element, Wirewound-Core, SMD, 3128
Inductor Power Unshielded Wirewound 120uH 10% 1KHz Ferrite 0.75A 0.9Ohm DCR Automotive T/R
Inductor Power Shielded Bobbin Core 120uH 10% 100KHz 31Q-Factor Ferrite 0.63A 0.37Ohm DCR T/R
TAIYO YUDENLHL08TB121K
Ind Power 120uH 10% 796KHz 25Q-Factor Ferrite 700mA RDL Ammo Pack
Inductor Power Unshielded Wirewound 120uH 10% 1KHz 0.47A 0.9Ohm DCR AXL T/R

Descriptions

Descriptions of Bourns SRR1005-121K provided by its distributors.

General Purpose Inductor, 120uH, 10%, 1 Element, Ferrite-Core, SMD, 5039
FIXED IND 120UH 600MA 460MOHM SM
600mA 120uH ±10% 800mA SMD,10x12.7mm Power Inductors ROHS
Fixed Inductors 120uH 10% SMD 1005
Surface Mount Power Inductor, Srr1005 Series, 120 H, 10%, Shielded, 0.46 Ohm, 600 Ma Rohs Compliant: Yes |Bourns, Inc. SRR1005-121K
INDUCTOR, 120UH, 10%, 0.6A, SMD; Inductance: 120µH; RMS Current (Irms): 600mA; Inductor Construction: Shielded; Saturation Current (Isat): 800mA; Product Range: SRR1005 Series; Power Inductor Case: 12.7mm x 10mm x 5.2mm; DC Re

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.