Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SDR0805-121KL

Inductor Power Unshielded Wirewound 120uH 10% 1KHz 12Q-Factor Ferrite 0.66A 0.48Ohm DCR T/R
$ 0.245
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SDR0805-121KL.

JRH Electronics

Datasheet3 pages7 years ago

Farnell

Electro Sonic

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-7.53%

CAD Models

Download Bourns SDR0805-121KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.245
$ 0.39
Stock
79,871
59,962
Authorized Distributors
6
5
Inductance
120 µH
120 µH
Tolerance
10 %
10 %
Current Rating
-
680 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
480 mΩ
480 mΩ
Q Factor
12
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

General Purpose Inductor, 120uH, 10%, 1 Element, Ferrite-Core, SMD, 4341
Inductor Power Unshielded Wirewound 120uH 10% 1KHz Ferrite 0.75A 0.9Ohm DCR Automotive T/R
General Purpose Inductor, 120uH, 10%, 1 Element, Wirewound-Core, SMD, 3128
TAIYO YUDENLHL08TB121K
Ind Power 120uH 10% 796KHz 25Q-Factor Ferrite 700mA RDL Ammo Pack
Inductor Power Unshielded Wirewound 120uH 10% 100KHz 22Q-Factor Ferrite 0.48A 0.93Ohm DCR T/R
Inductor Power Unshielded Wirewound 120uH 10% 1KHz 0.47A 0.9Ohm DCR AXL T/R

Descriptions

Descriptions of Bourns SDR0805-121KL provided by its distributors.

Inductor Power Unshielded Wirewound 120uH 10% 1KHz 12Q-Factor Ferrite 0.66A 0.48Ohm DCR T/R
General Purpose Inductor, 120uH, 10%, 1 Element, Ferrite-Core, SMD, 3131
INDUCTOR, POWER, NON-SHIELDED, WIREWOUND, 120UH, 10%, 0.66A
INDUCTOR, UN-SHIELDED, 120UH, 1A, SMD, FULL REEL; Product Range:SDR0805 Series; Inductance:120 H; Inductance Tolerance: 10%; Inductor Construction:Unshielded; DC Resistance Max:0.48ohm; RMS Current (Irms):660mA; DC Current Rating:1A

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SDR0805-121KL.