Bourns SRR0905-151K

General Purpose Inductor, 150uH, 10%, 1 Element, Ferrite-Core, SMD, 3939
$ 0.492
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR0905-151K.

IHS

Datasheet4 pages7 years ago

Master Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Bourns SRR0905-151K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.492
$ 0.493
Stock
2,157
9,639
Authorized Distributors
6
6
Inductance
150 µH
150 µH
Tolerance
10 %
10 %
Current Rating
550 mA
550 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
510 mΩ
510 mΩ
Q Factor
24
-
Test Frequency
1 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-08-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Bobbin Core 150uH 10% 100KHz 24Q-Factor Ferrite 0.55A 0.51Ohm DCR T/R
TAIYO YUDENLHL08TB151K
Inductor Power Wirewound 150uH 10% 796KHz 20Q-Factor Ferrite 0.64A 0.41Ohm DCR RDL Ammo
Inductor Power Drum Core 150uH 10% 796KHz 20Q-Factor Ferrite 610mA 370mOhm DCR RDL Box
Inductor Power Shielded Wirewound 150uH 10% 1KHz 28Q-Factor Ferrite 0.55A 0.52Ohm DCR T/R
General Purpose Inductor, 150uH, 10%, 1 Element, Ferrite-Core
Inductor Power Unshielded Drum Core 150uH 10% 790KHz 30Q-Factor Ferrite 1.15A 0.27Ohm DCR RDL

Descriptions

Descriptions of Bourns SRR0905-151K provided by its distributors.

General Purpose Inductor, 150uH, 10%, 1 Element, Ferrite-Core, SMD, 3939
Ind9.9X4.5Mm,150Uh10%0.55A, shdsmd /Tape & Reel - 13" Reel |Bourns, Inc. SRR0905-151K
100KHz 6MHz 550mA 24@796kHz 150¦ÌH 510m¦¸ ¡À10% SMD,9.9X9.9MM , 9.9mm*9.9mm*4.8mm
FIXED IND 150UH 550MA 510MOHM SM
550mA 150uH ±10% 18A SMD,9.9x9.9mm Power Inductors ROHS
INDUCTOR POWER 150UH 0.55A SMD
SRR0905 Nonstandard 0.390Dia 9.90mm 150muH

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.