Bourns PM105SB-151K-RC

Inductor Power Shielded Bobbin Core 150uH 10% 100KHz 24Q-Factor Ferrite 0.55A 0.51Ohm DCR T/R
$ 0.493
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PM105SB-151K-RC.

IHS

Datasheet3 pages7 years ago

Newark

_legacy Avnet

Electro Sonic

DigiKey

Inventory History

3 month trend:
-91.94%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

General Purpose Inductor, 150uH, 10%, 1 Element, Ferrite-Core, SMD, 3939
General Purpose Inductor, 150uH, 10%, 1 Element, Ferrite-Core
TAIYO YUDENLHL08TB151K
Inductor Power Wirewound 150uH 10% 796KHz 20Q-Factor Ferrite 0.64A 0.41Ohm DCR RDL Ammo
Inductor Power Drum Core 150uH 10% 796KHz 20Q-Factor Ferrite 610mA 370mOhm DCR RDL Box
General Purpose Inductor, 150uH, 10%, 1 Element, Wirewound-Core, SMD, 3128
Inductor Power Shielded Wirewound 150uH 10% 1KHz 28Q-Factor Ferrite 0.55A 0.52Ohm DCR T/R

Descriptions

Descriptions of Bourns PM105SB-151K-RC provided by its distributors.

Inductor Power Shielded Bobbin Core 150uH 10% 100KHz 24Q-Factor Ferrite 0.55A 0.51Ohm DCR T/R
General Purpose Inductor, 150uH, 10%, 1 Element, Ferrite-Core, SMD, 3939
100KHz 6MHz 550mA 24@796kHz 150¦ÌH 510m¦¸ ¡À10% , 9.9mm*9.9mm*4.8mm
FIXED IND 150UH 550MA 510MOHM SM
PM105SB Nonstandard 0.390Lx0.390W 9.90mmx9.90mm 150muH
550mA 150uH ±10% Power Inductors ROHS
Inductor, Shielded, 150Uh, Smd; Inductance:150Μh; Rms Current (Irms):550Ma; Inductor Construction:Shielded; Saturation Current (Isat):-; Product Range:Pm105Sb Series; Dc Resistance Max:0.51Ohm; Inductance Tolerance:± 10% Rohs Compliant: Yes |Bourns Jw Miller PM105SB-151K-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PM105SB-151K-RC.