Bourns SRR0805-271K

Inductor Power Shielded Wirewound 270uH 10% 1KHz 37Q-Factor Ferrite 270mA 1.4Ohm DCR T/R
$ 0.388
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR0805-271K.

CAD Models

Download Bourns SRR0805-271K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2000-04-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Ind Power Wirewound 270uH 10% 1KHz 26Q-Factor Ferrite 320mA T/R
Inductor Power Shielded Wirewound 270uH 10% 1KHz 30Q-Factor Ferrite 0.4A 1.1Ohm DCR T/R
General Purpose Inductor, 270uH, 10%, 1 Element, Ferrite-Core, SMD, 2019
General Purpose Inductor, 270uH, 10%, 1 Element, Wirewound-Core, SMD, 3128
Inductor Power Unshielded Wirewound 270uH 10% 1KHz Ferrite 0.77A 0.557Ohm DCR AXL Bag
Inductor Power Unshielded Drum Core 270uH 10% 10KHz Ferrite 1.75A 0.27Ohm DCR RDL

Descriptions

Descriptions of Bourns SRR0805-271K provided by its distributors.

Inductor Power Shielded Wirewound 270uH 10% 1KHz 37Q-Factor Ferrite 270mA 1.4Ohm DCR T/R
Inductor, ferrite,270Uh,10+% Tol,10-% Tol,4132-Case |Bourns, Inc. SRR0805-271K
General Purpose Inductor, 270uH, 10%, 1 Element, Ferrite-Core, SMD, 4132
INDUCTOR, 270UH, 10%, 0.27A, SMD; Inductance: 270µH; RMS Current (Irms): 270mA; Inductor Construction: Shielded; Saturation Current (Isat): 450mA; Product Range: SRR0805 Series; Power Inductor Case: 10.5mm x 8mm x 4.7mm; DC Resistance Max: 1.4ohm; Inductance Tolerance: ± 10%; SVHC: No SVHC (15-Jan-2018); No. of Pins: 2Pins; Q Factor: 37; Q Test Frequency: 796kHz; Self Resonant Frequency Min: 4.2MHz

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.