Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SDR0503-271KL

General Purpose Inductor, 270uH, 10%, 1 Element, Ferrite-Core, SMD, 2019
$ 0.259
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SDR0503-271KL.

IHS

Datasheet3 pages7 years ago

Newark

CAD Models

Download Bourns SDR0503-271KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Inductor Power Wirewound 270uH 10% 1KHz 26Q-Factor Ferrite 0.24A 2.4Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 270uH 10% 1KHz 37Q-Factor Ferrite 270mA 1.4Ohm DCR T/R
Ind Power Wirewound 270uH 10% 1KHz 26Q-Factor Ferrite 320mA T/R
Power Inductors - Leaded FIXED IND 270UH 770MA 557 MOHM
General Purpose Inductor, 270uH, 10%, 1 Element, Wirewound-Core, SMD, 3128
General Purpose Inductor, 270uH, 10%, 1 Element, Ferrite-Core, Reflow soldering,, 3225/1210

Descriptions

Descriptions of Bourns SDR0503-271KL provided by its distributors.

General Purpose Inductor, 270uH, 10%, 1 Element, Ferrite-Core, SMD, 2019
Inductor, 270Uh, 10%, 0.23A, Smd; |Bourns, Inc. SDR0503-271KL
FIXED IND 270UH 230MA 2.9OHM SMD
230mA 270uH ±10% 280mA SMD,5x4.8mm Power Inductors ROHS
Fixed Inductors 270uH 10% SMD 0503
SDR0503 Nonstandard 0.197Lx0.189W 5.00mmx4.80mm 270muH
MAGNETICS - NON-SHIELDED POWER INDUCT-LF
INDUCTOR, 270UH, 10%, 0.23A, SMD; Inductance: 270µH; RMS Current (Irms): 230mA; Inductor Construction: Unshielded; Saturation Current (Isat): 280mA; Product Range: SDR0503 Series; Power Inductor Case: 5mm x 4.8mm x 3mm; DC Res

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.