Bourns SRR0735A-390M

Inductor Power Shielded Wirewound 39uH 20% 1KHz Ferrite 0.95A 0.25Ohm DCR Automotive T/R
$ 0.62
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR0735A-390M.

IHS

Datasheet4 pages6 years ago

Master Electronics

Inventory History

3 month trend:
-0.14%

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

Inductor Power Shielded Wirewound 39uH 20% 1KHz Ferrite 1.17A 0.19Ohm DCR Automotive T/R
Inductor Power Wirewound 39uH 15% 1KHz 24Q-Factor Ferrite 0.8A 0.32Ohm DCR T/R
Inductor Power Shielded Wirewound 39uH 20% 1KHz 26Q-Factor Ferrite 1.1A 130mOhm DCR T/R
Ind Power Shielded Wirewound 39uH 20% 10KHz 860mA T/R
Inductor Power Shielded Bobbin Core 39uH 20% 100KHz Ferrite 0.91A 0.23Ohm DCR T/R
Inductor Power Shielded Wirewound 39uH 20% 100KHz 1.25A 0.18Ohm DCR 2424 T/R

Descriptions

Descriptions of Bourns SRR0735A-390M provided by its distributors.

Inductor Power Shielded Wirewound 39uH 20% 1KHz Ferrite 0.95A 0.25Ohm DCR Automotive T/R
General Purpose Inductor, 39uH, 20%, 1 Element, Ferrite-Core, SMD, 2929
Ind7.3X7.3X3.5Mm,39Uh20%0.95A, shdsmd /Tape & Reel - 13" Reel |Bourns, Inc. SRR0735A-390M
FIXED IND 39UH 950MA 250MOHM SMD
950mA 39uH ±20% 960mA SMD,7.3x7.3mm Power Inductors ROHS
1KHz 960mA 950mA 39¦ÌH 250m¦¸ ¡À20% , 7.3mm*7.3mm*3.7mm
INDUCTOR, 39UH, 0.96A, 20%, POWER
SRR0735A Nonstandard 0.287Lx0.287W 7.30mmx7.30mm 39muH
INDUCTOR, 39UH, 0.96A, 20%, POWER; Inductance: 39µH; RMS Current (Irms): 950mA; Inductor Construction: Shielded; Saturation Current (Isat): 960mA; Product Range: SRR0735A Series; Power Inductor Case: 7.3mm x 7.3mm x 3.5mm; DC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRR0735A390M