Bourns SRP5030CA-2R2M

Power Inductor, 2.2Uh, Shielded, 9.7A Rohs Compliant: Yes |Bourns, Inc. SRP5030CA-2R2M
$ 0.746
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRP5030CA-2R2M.

IHS

Datasheet5 pages6 years ago

JRH Electronics

Inventory History

3 month trend:
+146%

CAD Models

Download Bourns SRP5030CA-2R2M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.746
$ 1.216
$ 1.216
Stock
194,640
39,917
39,917
Authorized Distributors
6
6
6
Inductance
2.2 µH
2.2 µH
2.2 µH
Tolerance
20 %
20 %
20 %
Current Rating
-
-
-
Shielding
Shielded
Shielded
Shielded
DC Resistance (DCR)
14.5 mΩ
14.5 mΩ
14.5 mΩ
Q Factor
-
-
-
Test Frequency
100 kHz
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2018-06-07
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Bourns SRP5030CA-2R2M provided by its distributors.

Power Inductor, 2.2Uh, Shielded, 9.7A Rohs Compliant: Yes |Bourns, Inc. SRP5030CA-2R2M
General Purpose Inductor, 2.2uH, 20%, 1 Element, Powdered Metal Alloy-Core, SMD, 2221
AEC-Q200 Shielded SMD Power Inductor, 2.2uH, 9.7A, 33MHz, 14.5mOhm
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Metal Alloy Powder 9.7A 0.0145Ohm DCR Automotive AEC-Q200 T/R
FIXED IND 2.2UH 9.7A 14.5MOHM SM
100KHz 33MHz 10A 9.7A 2.2¦ÌH 14.5m¦¸ ¡À20% , 5.5mm*5.3mm*3.1mm
SRP5030CA Nonstandard 0.217Lx0.209W 5.50mmx5.30mm 2.2muH
IND,5.5X5.3X2.9MM,2.2UH20%,9.7A, SHD, SMD
7.2A 2.2uH ±20% 10A SMD,5.3x5.5mm Power Inductors ROHS
Bourns SRP5030CA-2R2M パワーインダクタ

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRP5030CA-2R2M.
  • SRP5030CA2R2M