Bourns SRP4020TA-150M

Ind Power Shielded Wirewound 15uH 20% 100KHz Carbonyl Powder 1.5A T/R
$ 0.595
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRP4020TA-150M.

JRH Electronics

Datasheet4 pages5 years ago

Newark

Electro Sonic

Inventory History

3 month trend:
-60.25%

CAD Models

Download Bourns SRP4020TA-150M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-06-26
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Semi-Shielded Wirewound 15uH 20% 100KHz 17Q-Factor Ferrite 1.9A 0.0958Ohm DCR T/R
Ind Power Semi-Shielded Wirewound 15uH 20% 100KHz Ferrite 1.8A 6028 T/R
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 1.9A 0.11Ohm DCR 2020 T/R
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 1.53A 62.4mOhm DCR Blister T/R
TAIYO YUDENNR6045T150M
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 1.9A 0.1001Ohm DCR 2424 T/R
Inductor Power Shielded Wirewound 15uH 20% 100KHz 35Q-Factor Ferrite 1.7A 0.07Ohm DCR T/R

Descriptions

Descriptions of Bourns SRP4020TA-150M provided by its distributors.

Ind Power Shielded Wirewound 15uH 20% 100KHz Carbonyl Powder 1.5A T/R
Avnet Japan
General Purpose Inductor, 15uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 1816
FIXED IND 15UH 1.5A 374 MOHM SMD / 15 µH Shielded Drum Core, Wirewound Inductor 1.5 A 374mOhm Max 2-SMD
Surface Mount Power Inductor, Aec-Q200 Srp4020Ta Series, 15 H, 20%, Shielded, 0.374 Ohm, 1.5 A Rohs Compliant: Yes |Bourns, Inc. SRP4020TA-150M

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRP4020TA-150M.
  • SRP4020TA150M