Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SRR0905-150M

Inductor Power Shielded Wirewound 15uH 20% 100KHz 35Q-Factor Ferrite 1.7A 0.07Ohm DCR T/R
$ 0.493
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR0905-150M.

IHS

Datasheet4 pages7 years ago

Master Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Bourns SRR0905-150M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.493
$ 0.483
Stock
22,125
60,041
Authorized Distributors
5
6
Inductance
15 µH
15 µH
Tolerance
20 %
20 %
Current Rating
1.7 A
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
70 mΩ
70 mΩ
Q Factor
35
-
Test Frequency
2.52 MHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-08-29
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

TAIYO YUDENNRS6045T150MMGK
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 1.9A 0.091Ohm DCR 2424 T/R
TAIYO YUDENNRS8030T150MJGJ
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 2.2A 0.078Ohm DCR 3131 T/R
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 2.2A 0.071Ohm DCR 2929 T/R
Inductor Power Shielded Wirewound 15uH 20% 100KHz 2.05A 0.068Ohm DCR 2424 T/R
TAIYO YUDENNRS6045T150MMGKV
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 1.9A 0.091Ohm DCR 2424 Automotive T/R
Inductor Power Shielded Wirewound 15uH 20% 1KHz 40Q-Factor Ferrite 2.2A 0.062Ohm DCR T/R

Descriptions

Descriptions of Bourns SRR0905-150M provided by its distributors.

Inductor Power Shielded Wirewound 15uH 20% 100KHz 35Q-Factor Ferrite 1.7A 0.07Ohm DCR T/R
General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 3939
FIXED IND 15UH 1.7A 70 MOHM SMD
Ind9.9X4.5Mm,15Uh20%1.7A, shdsmd /Tape &; |Bourns, Inc. SRR0905-150M
MAGNETICS - SHIELDED POWER INDUCTOR
1.7A 15uH ±20% Power Inductors ROHS

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRR0905-150M.