Bourns SRP1235-R60M

Ind Power Shielded Wirewound 600nH 20% 100KHz Iron 29A T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRP1235-R60M.

IHS

Datasheet4 pages6 years ago

Master Electronics

element14

CAD Models

Download Bourns SRP1235-R60M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-05-09
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2019-09-10
LTD Date2020-02-10

Related Parts

Inductor Power Shielded Wirewound 0.6uH 20% 100KHz 15Q-Factor Carbonyl Powder 29A 0.0022Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 0.56uH 20% 100KHz 10Q-Factor Carbonyl Powder 37A 0.0012Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 0.56uH 20% 100KHz 20Q-Factor Carbonyl Powder 36A 0.0015Ohm DCR Automotive T/R
General Purpose Inductor, 0.6uH, 20%, 1 Element, Composite-Core, SMD, 1212
General Purpose Inductor, 0.6uH, 20%, 1 Element, Composite-Core, SMD, 1212
General Purpose Inductor, 0.6uH, 20%, 1 Element, Ferrite-Core, SMD, 0808

Descriptions

Descriptions of Bourns SRP1235-R60M provided by its distributors.

Ind Power Shielded Wirewound 600nH 20% 100KHz Iron 29A T/R
General Purpose Inductor, 0.0000006uH, 20%, 1 Element, Iron-Core, SMD, 5050
FIXED IND 600NH 29A 2.5 MOHM SMD
Fixed Inductors 0.6uH 20% SMD 1235
±20% SMD,13.9x13.5mm Power Inductors ROHS
High Current; Inductance:0.6µH; DC Resistance Max:0.0025ohm; DC Current Rating:42Arms; Self Resonant Frequency:73MHz; Series:SRP1235; Core Material:Iron; Inductor Type:Power; Test Frequency:100kHz ;RoHS Compliant: Yes

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRP1235R60M