Coilcraft EPL2014-601MLB

General Purpose Inductor, 0.6uH, 20%, 1 Element, Ferrite-Core, SMD, 0808
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft EPL2014-601MLB.

IHS

Datasheet2 pages3 years ago

element14 APAC

Alternate Parts

Price @ 1000
$ 0.426
Stock
10,861
7,060
Authorized Distributors
0
2
Inductance
600 nH
600 nH
Tolerance
20 %
20 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
52 mΩ
52 mΩ
Q Factor
-
-
Test Frequency
1 MHz
1 MHz

Supply Chain

Country of OriginIndonesia, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-10-12
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

Ind Power Shielded Wirewound 560nH 20% 100kHz 15Q-Factor Carbonyl Powder 16.5A T/R
Ind Power Shielded Wirewound 560nH 20% 100KHz Carbonyl Powder 7.3A T/R
Inductor Power Shielded Wirewound 0.56uH 20% 100KHz Iron 15A 0.005Ohm DCR T/R
Inductor Power Shielded Wirewound 0.56uH 20% 1MHz Metal 2.8A 0.059Ohm DCR 0806 T/R
Inductor Power Chip Shielded Wirewound 550nH 20% 7.96MHz 1.1A 50mOhm DCR 0603 T/R
General Purpose Inductor, 0.56uH, 20%, 1 Element, Ferrite-Core, SMD, 0603

Descriptions

Descriptions of Coilcraft EPL2014-601MLB provided by its distributors.

General Purpose Inductor, 0.6uH, 20%, 1 Element, Ferrite-Core, SMD, 0808
Power inductor, shielded, 20% tol, SMT, RoHS
INDUCTOR, PWR, 600NH,2.43A,20%,290MHZ; Product Range:COILCRAFT - EPL2014 Series; Inductance:600µH; Inductance Tolerance:± 20%; Inductor Construction:Shielded; DC Resistance Max:0.052ohm; RMS Current (Irms):2.43A; Saturation Current (Isat):1.2A; Case Dimensions:2mm x 2mm x 1.45mm; DC Current Rating:2.43A; Inductor Case Style:SMD; Self Resonant Frequency (Min):290MHz

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc