
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | 94Y3569 | 776 | 1 | 6h | ||||||||
| Newark | SRN8040TA-2R2Y | 776 | 1 | Cut Tape | ||||||||
| Arrow Electronics | SRN8040TA-2R2Y | 16,000 | 374 | |||||||||
| Verical | SRN8040TA-2R2Y | 776 | 219 | |||||||||
| TME | SRN8040TA2R2-BOU-0 | 10,000 | 1K | 17h |
Download datasheets and manufacturer documentation for Bourns SRN8040TA-2R2Y.
Download Bourns SRN8040TA-2R2Y symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Bourns SRN8040TA-2R2Y provided by its distributors.
Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names: