Murata LQH88PN2R2N38L

Ind Power Chip Shielded Wirewound 2.2uH 30% 100KHz 6.4A 3131 Embossed T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQH88PN2R2N38L.

IHS

Datasheet2 pages15 years ago

element14 APAC

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

TAIYO YUDENNS10145T2R2NNA
Inductor Power Shielded Wirewound 2.2uH 30% 100KHz 6.64A 0.0102Ohm DCR T/R
TAIYO YUDENNS10155T2R2NNA
Inductor Power Shielded Wirewound 2.2uH 30% 100KHz 7.61A 0.0087Ohm DCR T/R
Inductor Power Shielded Wirewound 2.2uH 30% 100KHz Ferrite 5.3A 0.0192Ohm DCR 2424 T/R
Inductor Power Shielded Wirewound 2.2uH 30% 100KHz Ferrite 7A 0.0132Ohm DCR 3131 T/R
Inductor Power Shielded Wirewound 2.2uH 30% 100KHz Ferrite 6.5A 0.0132Ohm DCR 3131 T/R
Inductor Power Shielded Wirewound 2.2uH 30% 100KHz 15Q-Factor Ferrite 5.4A 0.0112Ohm DCR 3131 T/R

Descriptions

Descriptions of Murata LQH88PN2R2N38L provided by its distributors.

Ind Power Chip Shielded Wirewound 2.2uH 30% 100KHz 6.4A 3131 Embossed T/R
Ind Chip Wirewound 2.2uH 30% 3131 Emboss T/R
FIXED IND 2.2UH 6.4A 9 MOHM SMD
General Purpose Inductor, 2.2uH, 30%, 1 Element, SMD, 3232
LQH88 3131 (8080Metric) 0.315Lx0.315W 8.00mmx8.00mm 2.2muH
INDUCTOR, 8X8MM, 2.2UH, 30%, SMD; Inductance: 2.2µH; RMS Current (Irms): 6.4A; Inductor Construction: Wirewound; Saturation Current (Isat): 8A; Product Range: -; Power Inductor Case: 8mm x 8mm x 3.8mm; DC Resistance Max: 0.009o
INDUCTOR, SMD, 8X8MM, 2.2UH, 30%; Inductance:2.2µH; Inductance Tolerance:± 30%; DC Resistance Max:9000µohm; DC Current Rating:6.4A; Self Resonant Frequency:50MHz; Inductor Case Style:3131; DC Current Max:6.4A; Inductor Type:Chip; Package / Case:3131; Resistance:9mohm; Resonant Frequency:50MHz

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH