Bourns SRN8040TA-150M

Ind Power Shielded Wirewound 15uH 20% 1MHz 12Q-Factor Ferrite 3.6A T/R
$ 0.282
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRN8040TA-150M.

Farnell

Datasheet4 pages6 years ago

element14 APAC

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+29.76%

CAD Models

Download Bourns SRN8040TA-150M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2016-07-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TAIYO YUDENNRS8040T150MJGJ
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 2.4A 0.065Ohm DCR 3131 T/R
General Purpose Inductor, 15uH, 10%, 1 Element, Ferrite-Core
TAIYO YUDENNRS8030T150MJGJ
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 2.2A 0.078Ohm DCR 3131 T/R
TAIYO YUDENNR8040T150M
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 2.4A 0.065Ohm DCR 3131 T/R
Inductor Power Wirewound 15uH 10% 2.52MHz 50Q-Factor Ferrite 2.4A 0.06Ohm DCR RDL Bag
Ind Power Wirewound 15uH 10% 1KHz 50Q-Factor Ferrite 1.7A RDL Bag

Descriptions

Descriptions of Bourns SRN8040TA-150M provided by its distributors.

Ind Power Shielded Wirewound 15uH 20% 1MHz 12Q-Factor Ferrite 3.6A T/R
Avnet Japan
General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 3131
Fixed Inductor Nonstandard 15µH ±20% 3.6A 50mΩ 20MHz 12@1MHz
Inductor, 15Uh, Semishielded, 3.6A; Inductance:15Μh; Rms Current (Irms):3.6A; Inductor Construction:Semishielded; Saturation Current (Isat):4A; Product Range:Srn8040Ta Series; Inductor Case/Package:-; Dc Resistance Max:50Mohm Rohs Compliant: Yes |Bourns, Inc. SRN8040TA-150M

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRN8040TA150M