Bourns SRN6045TA-220M

Inductor Power Semi-Shielded Wirewound 22uH 20% 1MHz 15Q-Factor Ferrite 2.3A 0.096Ohm DCR 2424 Automotive T/R
$ 0.237
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRN6045TA-220M.

IHS

Datasheet4 pages6 years ago

element14 APAC

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+55.22%

CAD Models

Download Bourns SRN6045TA-220M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 22uH 30% 100KHz 8.8Q-Factor Ferrite 1.3A 0.096Ohm DCR T/R
Inductor Power Wirewound 22uH 10% 2.52MHz 40Q-Factor Ferrite 1.9A 0.09Ohm DCR RDL Bag
TAIYO YUDENNRS6045T220MMGK
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 1.6A 0.1391Ohm DCR 2424 T/R
TAIYO YUDENNR6045T220M
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 1.5A 0.1495Ohm DCR 2424 T/R
Inductor Power Wirewound 22uH 10% 1KHz 20Q-Factor Ferrite 0.7A 0.12Ohm DCR RDL Bag
TAIYO YUDENLHL08TB220K
Inductor Power Wirewound 22uH 10% 2.52MHz 50Q-Factor Ferrite 1.8A 0.068Ohm DCR RDL Ammo

Descriptions

Descriptions of Bourns SRN6045TA-220M provided by its distributors.

Inductor Power Semi-Shielded Wirewound 22uH 20% 1MHz 15Q-Factor Ferrite 2.3A 0.096Ohm DCR 2424 Automotive T/R
General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 2424
Fixed Inductor Nonstandard 22µH ±20% 2.3A 96mΩ 17MHz 15@1MHz
FIXED IND 22UH 2.3A 96 MOHM SMD / 22 µH Semi-Shielded Drum Core, Wirewound Inductor 2.3 A 96mOhm Nonstandard
Inductor, Aec-Q200, 22Uh, 2.3A, 20%; Inductance:22Μh; Rms Current (Irms):2.3A; Inductor Construction:Semishielded; Saturation Current (Isat):3.3A; Product Range:Srn6045Ta Series; Power Inductor Case:6Mm X 6Mm X 4.2Mm Rohs Compliant: Yes |Bourns, Inc. SRN6045TA-220M

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRN6045TA220M