Bourns SRN6045TA-150M

Ind Power Shielded Wirewound 15uH 20% 1MHz 15Q-Factor Ferrite 2.8A T/R
$ 0.187
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRN6045TA-150M.

IHS

Datasheet4 pages6 years ago

JRH Electronics

element14 APAC

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+31.95%

CAD Models

Download Bourns SRN6045TA-150M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2016-07-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 2.2A 0.071Ohm DCR 2929 T/R
TAIYO YUDENNRS8030T150MJGJ
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 2.2A 0.078Ohm DCR 3131 T/R
TAIYO YUDENNRS6045T150MMGK
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 1.9A 0.091Ohm DCR 2424 T/R
TAIYO YUDENNRS8040T150MJGJ
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 2.4A 0.065Ohm DCR 3131 T/R
Inductor Power Wirewound 15uH 10% 2.52MHz 50Q-Factor Ferrite 2.4A 0.06Ohm DCR RDL Bag
Inductor, ferrite,15Uh,10+% Tol,10-% Tol Rohs Compliant: Yes |Bourns, Inc. RLB0712-150KL

Descriptions

Descriptions of Bourns SRN6045TA-150M provided by its distributors.

Ind Power Shielded Wirewound 15uH 20% 1MHz 15Q-Factor Ferrite 2.8A T/R
Avnet Japan
General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 2424
Fixed Inductor Nonstandard 15µH ±20% 2.8A 71mΩ 20MHz 15@1MHz
FIXED IND 15UH 2.8A 71 MOHM SMD / 15 µH Semi-Shielded Drum Core, Wirewound Inductor 2.8 A 71mOhm Nonstandard
Inductor, Aec-Q200, 15Uh, 2.8A, 20%; Inductance:15Μh; Rms Current (Irms):2.8A; Inductor Construction:Semishielded; Saturation Current (Isat):3.8A; Product Range:Srn6045Ta Series; Inductor Case/Package:-; Dc Resistance Max:0.071Ohm Rohs Compliant: Yes |Bourns, Inc. SRN6045TA-150M

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRN6045TA150M