Bourns SRN3015TA-470M

Ind Power Shielded Wirewound 47uH 20% 100kHz 12Q-Factor Ferrite 0.4A T/R
$ 0.222
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRN3015TA-470M.

IHS

Datasheet4 pages3 years ago

Newark

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-22.01%

CAD Models

Download Bourns SRN3015TA-470M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2016-07-20
Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

Inductor Power Chip Shielded Multi-Layer 47uH 30% 1MHz Ferrite 0.007A 1.2Ohm DCR 0805 T/R
Inductor Power Chip Shielded Wirewound 47uH 20% 1MHz Ferrite 0.57A 1.2Ohm DCR 1212 T/R
TAIYO YUDENNR4012T470M
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 0.37A 1.2Ohm DCR 1515 T/R
Inductor Power Chip Unshielded Wirewound 47uH 10% 1MHz Ferrite 0.17A 1.69Ohm DCR 1210 T/R
Ind RF Choke Bobbin Core 47uH 5% 2.52MHz 45Q-Factor Ferrite 340mA AXL T/R
TAIYO YUDENLB3218T470K
Inductor General Purpose Wirewound 47uH 10% 2.52MHz Ferrite 0.205A 1.196Ohm DCR 1207 T/R

Descriptions

Descriptions of Bourns SRN3015TA-470M provided by its distributors.

Ind Power Shielded Wirewound 47uH 20% 100kHz 12Q-Factor Ferrite 0.4A T/R
Avnet Japan
General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 1212
FIXED IND 47UH 400MA 1.2 OHM SMD
100KHz 17MHz 350mA 400mA 12@100kHz 47¦ÌH 1.2¦¸ ¡À20% 1212 3mm*3mm*1.5mm
INDUCTORS, FIXED, 47UH 30% 0.4A SHDSMD AEC-Q200
Power Inductors – SMD; BOURNS; SRN3015TA-470M; 47 µH; 1.2 Ohm
SRN3015TA 1212 (3030Metric) 0.118Lx0.118W 3.00mmx3.00mm 47muH
Inductor, Aec-Q200, 47Uh, 0.4A, 20%; Inductance:47Μh; Rms Current (Irms):400Ma; Inductor Construction:Semishielded; Saturation Current (Isat):1.2A; Product Range:Srn3015Ta Series; Inductor Case/Package:-; Dc Resistance Max:1.2Ohm Rohs Compliant: Yes |Bourns, Inc. SRN3015TA-470M

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRN3015TA-470M.
  • SRN3015TA470M