Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata LQH3NPN470MJRL

Inductor Power Chip Shielded Wirewound 47uH 20% 1MHz Ferrite 0.57A 1.2Ohm DCR 1212 T/R
$ 0.156
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQH3NPN470MJRL.

Ciiva

Datasheet5 pages6 years ago
Datasheet5 pages6 years ago
Datasheet2 pages6 years ago

Arrow.cn

Geoflip

Inventory History

3 month trend:
+75.98%

CAD Models

Download Murata LQH3NPN470MJRL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.156
$ 0.217
Stock
658,043
272,963
Authorized Distributors
6
4
Inductance
47 µH
47 µH
Tolerance
20 %
20 %
Current Rating
360 mA
360 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
1.2 Ω
1.2 Ω
Q Factor
-
-
Test Frequency
1 MHz
1 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-12-21
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

Inductor Power Shielded Wirewound 47uH 20% 1MHz Ferrite 0.44A 1.5Ohm DCR 1212 T/R
Inductor Power Chip Shielded Wirewound 47uH 20% 1MHz Ferrite 0.31A 2.14Ohm DCR 1210 T/R
General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 3225/1210
General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 4040/1515
TAIYO YUDENNR3012T470M
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 0.28A 1.74Ohm DCR 1212 T/R
TAIYO YUDENNR4010T470M
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 0.28A 2.172Ohm DCR 1515 T/R

Descriptions

Descriptions of Murata LQH3NPN470MJRL provided by its distributors.

Inductor Power Chip Shielded Wirewound 47uH 20% 1MHz Ferrite 0.57A 1.2Ohm DCR 1212 T/R
General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 3030/1212
47 H Shielded Drum Core, Wirewound Inductor 240 mA 1.2Ohm Max 1212 (3030 Metric
Inductor, 47Uh, Semishielded, 0.57A Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. LQH3NPN470MJRL
FIXED IND 47UH 240MA 1.2 OHM SMD
1MHz 10MHz 360mA 240mA 47μH 1.2Ω ±20% 1212 SMD mount 3mm*3mm*1.2mm
LQH3 1212 (3030Metric) 0.118Lx0.118W 3.00mmx3.00mm 47muH
INDUCTOR, 47UH, SEMISHIELDED, 0.57A;
240mA 47uH ±20% 1Ω SMD,3x3mm Inductors (SMD) ROHS

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH