Bourns SRN3015TA-1R0Y

Inductor Power Semi-Shielded Wirewound 1uH 30% 100KHz 12Q-Factor Ferrite 2.2A 0.03Ohm DCR 1212 Automotive T/R
$ 0.197
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRN3015TA-1R0Y.

IHS

Datasheet4 pages3 years ago

JRH Electronics

element14 APAC

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-10.25%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2016-07-20
Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

Inductor Power Chip Shielded Wirewound 1uH 30% 1MHz Ferrite 2.45A 0.036Ohm DCR 1515 T/R
TAIYO YUDENNRS5020T1R0NMGJ
Inductor Power Shielded Wirewound 1uH 30% 100KHz Ferrite 3.6A 0.0252Ohm DCR T/R
Inductor Power Semi-Shielded Wirewound 1uH 30% 100KHz 9Q-Factor Ferrite 3.7A 0.023Ohm DCR 1515 T/R
Inductor Power Semi-Shielded Wirewound 1uH 30% 100KHz 13Q-Factor Ferrite 3.6A 0.025Ohm DCR 2020 T/R
Ind Power Wirewound 1uH 20% 1KHz 28Q-Factor Ferrite 3.8A T/R
Inductor Power Chip Shielded Wirewound 1uH 30% 1MHz Ferrite 3.3A 0.0312Ohm DCR 1812 T/R

Descriptions

Descriptions of Bourns SRN3015TA-1R0Y provided by its distributors.

Inductor Power Semi-Shielded Wirewound 1uH 30% 100KHz 12Q-Factor Ferrite 2.2A 0.03Ohm DCR 1212 Automotive T/R
General Purpose Inductor, 1uH, 30%, 1 Element, Ferrite-Core, SMD, 1212
FIXED IND 1UH 2.2A 30 MOHM SMD
100KHz 100MHz 2.2A 2.2A 12@100kHz 1¦ÌH 30m¦¸ ¡À30% 1212 3mm*3mm*1.5mm
INDUCTORS, FIXED, 1UH 30% 2.2A SHDSMD AEC-Q200
SRN3015TA 1212 (3030Metric) 0.118Lx0.118W 3.00mmx3.00mm 1muH
2.2A 1uH ±30% 2.2A SMD,3x3mm Power Inductors ROHS
INDUCTOR, 1UH, 2.2A, 30%, AEC-Q200; Inductance: 1µH; RMS Current (Irms): 2.2A; Inductor Construction: Semishielded; Saturation Current (Isat): 2A; Product Range: SRN3015TA Series; Power Inductor Case: 3mm x 3mm x 1.5mm; DC Resistance Max: 0.03ohm; Inductance Tolerance: ± 30%; SVHC: No SVHC (07-Jul-2017)

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRN3015TA-1R0Y.
  • SRN3015TA1R0Y