Bourns SRN3015-1R0Y

Inductor Power Semi-Shielded Wirewound 1uH 30% 1MHz 16Q-Factor Ferrite 2.35A 0.048Ohm DCR 1212 T/R
$ 0.221
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRN3015-1R0Y.

JRH Electronics

Datasheet3 pages6 years ago

element14 APAC

Newark

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+43.65%

CAD Models

Download Bourns SRN3015-1R0Y symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.221
$ 0.209
Stock
557,910
149,688
Authorized Distributors
6
6
Inductance
1 µH
1 µH
Tolerance
30 %
30 %
Current Rating
2.35 A
2.35 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
48 mΩ
45 mΩ
Q Factor
-
-
Test Frequency
1 MHz
100 kHz

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2011-08-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Chip Shielded Wirewound 1uH 30% 1MHz Ferrite 2.5A 0.0432Ohm DCR 1210 T/R
Inductor Power Chip Shielded Wirewound 1uH 30% 1MHz Ferrite 2.05A 0.054Ohm DCR 1210 T/R
Inductor Power Shielded Wirewound 1uH 30% 1MHz Ferrite 2.1A 58mOhm DCR 1212 Blister T/R
Inductor Power Shielded Wirewound 1uH 30% 1MHz Ferrite 2.1A 0.058Ohm DCR 1212 Automotive T/R
Inductor Power Shielded Wirewound 1uH 30% 1MHz 2A 0.068Ohm DCR 1212 T/R
TAIYO YUDENNRH3012T1R0NN
Inductor Power Shielded Wirewound 1uH 30% 100KHz Ferrite 1.71A 0.0576Ohm DCR 1212 T/R

Descriptions

Descriptions of Bourns SRN3015-1R0Y provided by its distributors.

Inductor Power Semi-Shielded Wirewound 1uH 30% 1MHz 16Q-Factor Ferrite 2.35A 0.048Ohm DCR 1212 T/R
General Purpose Inductor, 1uH, 30%, 1 Element, Ferrite-Core, SMD, 1212
FIXED IND 1UH 2.35A 48 MOHM SMD / Semi-shielded Power Inductors
IND CHIP SEMI-SHLD 1UH 30% 2.35A 3015 FERRITE 1.5MM
Inductor, Shielded, 1Uh, 2.35A, Smd, Full Reel; Inductance:1Μh; Rms Current (Irms):2.35A; Inductor Construction:Shielded; Saturation Current (Isat):2.35A; Product Range:Srn3015 Series; Dc Resistance Max:0.048Ohm; Product Length:3Mm Rohs Compliant: Yes |Bourns, Inc. SRN3015-1R0Y.
Rated inductance = 1 / Inductance uH = 1 / Tolerance = ±30 % / Core = Ferrite / Maximum DC Resistance mOhm = 48 / Rated Current A = 2.35 / Self-Resonant Frequency MHz = 145 / Shielding = Semi-Shielded / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Pins = 2 / Termination Type = Soldering / Package Type = SMD / Series = SRN3015 / Length mm = 3 / Width mm = 3 / Height mm = 1.5 / Packaging = Tape & Reel

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRN3015-1R0Y.